Duracell PR44 Button Batteries, 1.4V, 11.6mm Diameter, 6 Pack

Technical documents
Specifications
Brand
DuracellSize
PR44
Chemistry
Zinc Air
Nominal Voltage
1.4V
Capacity
625mAh
Terminal Type
Standard
Diameter
11.6mm
Dimensions
11.6 x 5.4mm
Number of Batteries Supplied
6
Series
LR
Model Number
PR44
Product details
Duracell Hearing Aid Button Batteries with Easy-Tab
From Duracell, this range of button batteries (sometimes called coin batteries or coin cells) have been specifically designed for use in hearing aids. They are fitted with an EasyTab which makes it incredibly easy to hold, remove and replace the button battery within your devices. The EasyTab is colour coded making it even easier to find the right size coin battery for your hearing aid.
Features and benefits:
These batteries are long lasting with an excellent lifespan. The packaging utilises Duracells Power Preserve Technology to guarantee safe storage with no loss of power for four years.
This range of coin cells has lightweight and easy to open packaging.
The EasyTab is extra-long, making it easier to install.
Ease-of-Use commendation from the Arthritis Foundation®
Duracell is the No.1 trusted brand of doctors & pharmacists
Warning
Keep button batteries out of the reach of children. Consult a doctor immediately if ingested.
P.O.A.
1
P.O.A.
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Technical documents
Specifications
Brand
DuracellSize
PR44
Chemistry
Zinc Air
Nominal Voltage
1.4V
Capacity
625mAh
Terminal Type
Standard
Diameter
11.6mm
Dimensions
11.6 x 5.4mm
Number of Batteries Supplied
6
Series
LR
Model Number
PR44
Product details
Duracell Hearing Aid Button Batteries with Easy-Tab
From Duracell, this range of button batteries (sometimes called coin batteries or coin cells) have been specifically designed for use in hearing aids. They are fitted with an EasyTab which makes it incredibly easy to hold, remove and replace the button battery within your devices. The EasyTab is colour coded making it even easier to find the right size coin battery for your hearing aid.
Features and benefits:
These batteries are long lasting with an excellent lifespan. The packaging utilises Duracells Power Preserve Technology to guarantee safe storage with no loss of power for four years.
This range of coin cells has lightweight and easy to open packaging.
The EasyTab is extra-long, making it easier to install.
Ease-of-Use commendation from the Arthritis Foundation®
Duracell is the No.1 trusted brand of doctors & pharmacists
Warning
Keep button batteries out of the reach of children. Consult a doctor immediately if ingested.