Technical documents
Specifications
Brand
DuracellSize
N
Nominal Voltage
1.5V
Chemistry
Alkaline
Capacity
825mAh
Terminal Type
Standard
Dimensions
12 x 30.2mm
Country of Origin
China
Product details
Duracell N-Type Battery
Duracell batteries leads the way in quality and consistently outperforms leading brands. This alkaline N size battery offers a 1.5 V nominal voltage, 825 mAh and -20°C to 54°C operating temperature range. Suitable for the home or professional applications.
Features and Benefits
High power output delivery
Low self-discharge rate
Anti-reverse polarity protection
High chemical resistance rate
No leaks
Ease of use
Long storage life
Twin Pack
Typical applications
Car alarms
Security devices
Key fobs
Cameras
GPS trackers
FAQs
Are Alkaline Batteries Harmful?
Alkaline batteries can sometimes leak a substance called potassium hydroxide which is a caustic agent that can cause eye, skin and respiratory irritations. This risk is reduced by not mixing different manufacturer battery types, batteries of different chemistries and by the replacement of all batteries at the same time.
How to dispose of Alkaline/Lithium Batteries?
Recycle responsibly, a wide range of schemes are available.
Safety Advice
Keep out of sight and reach of children
Guidance:
Always install the batteries correctly as per instruction
Ensure that the contact points are clean and conductive
Do not mix different types of battery
Do not heat or attempt to recharge the battery
Do not dispose of in a fire
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
DuracellSize
N
Nominal Voltage
1.5V
Chemistry
Alkaline
Capacity
825mAh
Terminal Type
Standard
Dimensions
12 x 30.2mm
Country of Origin
China
Product details
Duracell N-Type Battery
Duracell batteries leads the way in quality and consistently outperforms leading brands. This alkaline N size battery offers a 1.5 V nominal voltage, 825 mAh and -20°C to 54°C operating temperature range. Suitable for the home or professional applications.
Features and Benefits
High power output delivery
Low self-discharge rate
Anti-reverse polarity protection
High chemical resistance rate
No leaks
Ease of use
Long storage life
Twin Pack
Typical applications
Car alarms
Security devices
Key fobs
Cameras
GPS trackers
FAQs
Are Alkaline Batteries Harmful?
Alkaline batteries can sometimes leak a substance called potassium hydroxide which is a caustic agent that can cause eye, skin and respiratory irritations. This risk is reduced by not mixing different manufacturer battery types, batteries of different chemistries and by the replacement of all batteries at the same time.
How to dispose of Alkaline/Lithium Batteries?
Recycle responsibly, a wide range of schemes are available.
Safety Advice
Keep out of sight and reach of children
Guidance:
Always install the batteries correctly as per instruction
Ensure that the contact points are clean and conductive
Do not mix different types of battery
Do not heat or attempt to recharge the battery
Do not dispose of in a fire