Technical documents
Specifications
Brand
DurakoolCoil Voltage
24 V dc
Number of Poles
1
Contact Voltage Rating
1.5 kV dc
Contact Current Rating
20 A
Series
CHV20
Range
CHV
Normal State Configuration
NO
Country of Origin
China
Stock information temporarily unavailable.
P.O.A.
Durakool CHV CHV20 Contactor, 24 V dc Coil, 1-Pole, 20 A, NO, 1.5 kV dc
1
P.O.A.
Durakool CHV CHV20 Contactor, 24 V dc Coil, 1-Pole, 20 A, NO, 1.5 kV dc
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
DurakoolCoil Voltage
24 V dc
Number of Poles
1
Contact Voltage Rating
1.5 kV dc
Contact Current Rating
20 A
Series
CHV20
Range
CHV
Normal State Configuration
NO
Country of Origin
China