Technical documents
Specifications
Brand
DurakoolCoil Voltage
12V dc
Coil Power
800mW
Coil Resistance
180Ω
Contact Configuration
SPDT
Number of Poles
1
Switching Current
60A
Maximum Switching Voltage DC
16V dc
Maximum Switching Voltage (DC)
16V dc
Mounting Type
PCB Mount
Terminal Type
PCB Pin
Depth
15.8mm
Height
14mm
Length
24.3mm
Contact Material
AgSnOInO
Minimum Operating Temperature
-30°C
Maximum Operating Temperature
+85°C
Isolation Coil To Contact
500V rms
Life
107Cycles
Country of Origin
China
Product details
Willow Durakool DG08 Series Automotive Relays
Willow Durakool DG08 Series miniature automotive twin power relays feature a non-latching coil with a high expected life cycle. The DG08 series is available in a variety of coil voltages from 6 V dc to 24 V dc and has a SPDT contact configuration.
High switching current
Ideal for DC motor control
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
DurakoolCoil Voltage
12V dc
Coil Power
800mW
Coil Resistance
180Ω
Contact Configuration
SPDT
Number of Poles
1
Switching Current
60A
Maximum Switching Voltage DC
16V dc
Maximum Switching Voltage (DC)
16V dc
Mounting Type
PCB Mount
Terminal Type
PCB Pin
Depth
15.8mm
Height
14mm
Length
24.3mm
Contact Material
AgSnOInO
Minimum Operating Temperature
-30°C
Maximum Operating Temperature
+85°C
Isolation Coil To Contact
500V rms
Life
107Cycles
Country of Origin
China
Product details
Willow Durakool DG08 Series Automotive Relays
Willow Durakool DG08 Series miniature automotive twin power relays feature a non-latching coil with a high expected life cycle. The DG08 series is available in a variety of coil voltages from 6 V dc to 24 V dc and has a SPDT contact configuration.
High switching current
Ideal for DC motor control