Durakool Plug In Automotive Relay, 12V dc Coil Voltage, 90A Switching Current, SPDT

RS Stock No.: 915-6644Brand: DurakoolManufacturers Part No.: DG82-7011-76-1012-R
brand-logo
View all in Automotive Relays

Technical documents

Specifications

Coil Voltage

12V dc

Coil Power

1.81W

Coil Resistance

97Ω

Contact Configuration

SPDT

Number of Poles

1

Switching Current

90A

Maximum Switching Current DC

90 A

Maximum Switching Current (DC)

90 A

Maximum Switching Voltage DC

16V dc

Maximum Switching Voltage (DC)

16V dc

Mounting Type

Plug In

Terminal Type

Quick Connect

Standards Met

RoHS Compliant

Isolation Coil To Contact

500V rms

Depth

15.7mm

Length

23.7mm

Life

107Cycles

Height

26mm

Contact Material

AgSnOInO

Minimum Operating Temperature

-40°C

Series

DG82

Maximum Operating Temperature

+125°C

Country of Origin

China

Product details

Willow Durakool DG82 Series Automotive Relays

Willow Durakool DG82 Series miniISO automotive power relays feature a non-latching coil with a high expected life cycle. The DG82 relays have a high resistance to inrush current and a high continuous DC current capacity.

General purpose miniature automotive relays
High resistance to inrush current
High continuous DC current capacity
Ideal for DC motor control
Industry standard size and footprint
RoHS Compliant

Stock information temporarily unavailable.

P.O.A.

Durakool Plug In Automotive Relay, 12V dc Coil Voltage, 90A Switching Current, SPDT

P.O.A.

Durakool Plug In Automotive Relay, 12V dc Coil Voltage, 90A Switching Current, SPDT
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Coil Voltage

12V dc

Coil Power

1.81W

Coil Resistance

97Ω

Contact Configuration

SPDT

Number of Poles

1

Switching Current

90A

Maximum Switching Current DC

90 A

Maximum Switching Current (DC)

90 A

Maximum Switching Voltage DC

16V dc

Maximum Switching Voltage (DC)

16V dc

Mounting Type

Plug In

Terminal Type

Quick Connect

Standards Met

RoHS Compliant

Isolation Coil To Contact

500V rms

Depth

15.7mm

Length

23.7mm

Life

107Cycles

Height

26mm

Contact Material

AgSnOInO

Minimum Operating Temperature

-40°C

Series

DG82

Maximum Operating Temperature

+125°C

Country of Origin

China

Product details

Willow Durakool DG82 Series Automotive Relays

Willow Durakool DG82 Series miniISO automotive power relays feature a non-latching coil with a high expected life cycle. The DG82 relays have a high resistance to inrush current and a high continuous DC current capacity.

General purpose miniature automotive relays
High resistance to inrush current
High continuous DC current capacity
Ideal for DC motor control
Industry standard size and footprint
RoHS Compliant