Durakool 100W Wirewound High Power Resistor XV3 33R J ±5%

RS Stock No.: 457-448Brand: DurakoolManufacturers Part No.: XV3 33R J
brand-logo
View all in Chassis Mount Resistors

Technical documents

Specifications

Power Rating

100W

Series

XV3

Package/Case

Aluminium Housed

Tolerance

±5%

Technology

Wirewound

Country of Origin

Korea, Republic Of

Stock information temporarily unavailable.

P.O.A.

Durakool 100W Wirewound High Power Resistor XV3 33R J ±5%

P.O.A.

Durakool 100W Wirewound High Power Resistor XV3 33R J ±5%
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Power Rating

100W

Series

XV3

Package/Case

Aluminium Housed

Tolerance

±5%

Technology

Wirewound

Country of Origin

Korea, Republic Of