Technical documents
Specifications
Brand
DWYER INSTRUMENTSBest Accuracy
±0.5 %
Number of Pressure Ports
2
Maximum Pressure Measurement
7.22psi
Minimum Pressure Measurement
0psi
Pressure Port Type
Differential
Model Number p
475-3-FM
Model Number (p)
475-3-FM
Intrinsically Safe
Yes
Battery Type
Alkaline
Display Type
LCD
Weight
306g
Width
23.02mm
Length
71.44mm
Dimensions
71.44 x 23.02 x 165.11mm
Minimum Operating Temperature
-17.8°C
Height
165.11mm
Maximum Operating Temperature
+60°C
Country of Origin
United States
Product details
Dwyer Instruments 475 Series Digital Manometers
Dwyer Instruments 475 series Mark III hand held digital manometer measures positive, negative or differential pressures of air and natural gases. The dual push buttons on the front panel control the on/off, auto zero, and pressure unit selection, allowing for simple operation with no set-up needed. When used with a pitot tube (u), the Series 475 can also be used as an air velocity gauge.
Rugged aluminium case protects instrument from damage during transport/use
Large, easy to read LCD and simple operation
Dwyer Instruments Manometers
P.O.A.
Calibration type
No Calibration
1
P.O.A.
Calibration type
No Calibration
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
DWYER INSTRUMENTSBest Accuracy
±0.5 %
Number of Pressure Ports
2
Maximum Pressure Measurement
7.22psi
Minimum Pressure Measurement
0psi
Pressure Port Type
Differential
Model Number p
475-3-FM
Model Number (p)
475-3-FM
Intrinsically Safe
Yes
Battery Type
Alkaline
Display Type
LCD
Weight
306g
Width
23.02mm
Length
71.44mm
Dimensions
71.44 x 23.02 x 165.11mm
Minimum Operating Temperature
-17.8°C
Height
165.11mm
Maximum Operating Temperature
+60°C
Country of Origin
United States
Product details
Dwyer Instruments 475 Series Digital Manometers
Dwyer Instruments 475 series Mark III hand held digital manometer measures positive, negative or differential pressures of air and natural gases. The dual push buttons on the front panel control the on/off, auto zero, and pressure unit selection, allowing for simple operation with no set-up needed. When used with a pitot tube (u), the Series 475 can also be used as an air velocity gauge.
Rugged aluminium case protects instrument from damage during transport/use
Large, easy to read LCD and simple operation