Website Outage

Due to essential maintenance the website will be unavailable from 3am to 7am (GMT) Saturday 10th May. We apologise for any inconvenience.

Dymo Heat Shrink Tubing, White 6mm Sleeve Dia. x 1.5m Length 3:1 Ratio, DYMO Series

RS Stock No.: 515-6760Brand: DymoManufacturers Part No.: 18051
brand-logo
View all in Heat Shrink Tubing

Technical documents

Specifications

Brand

Dymo

Sleeve Diameter

6mm

Colour

White

Shrunk Diameter

1.2mm

Sleeve Type

Heat Shrink

Adhesive Lined

No

Shrink Ratio

3:1

Sleeve Length

1.5m

Material

Polyolefin

Operating Temperature Range

Maximum of +125 °C

Flame Retardant

Yes

Better World Product (Find out more)

Yes

Series

DYMO

Better World Claim

Recycled materials

Country of Origin

Belgium

Product details

Heat Shrink Tubing

DYMO’s heat shrink polyolefin tubes have been designed to offer a permanent solution to both cable identification and protection. The tubes can be directly printed on with any DYMO industrial labelling tool and remain legible even when exposed to solvents, fuels and oils. The printed sleeves are then applied before connection and are permanently secured after connection when shrunk with a heat gun.

Features and Benefits

• Heat shrink ratio of 3:1 meaning when heated the tubing shrinks to one third of its original diameter
• Polyolefin material – commonly used insulating material, flexible and durable
• Print does not fade or smudge
• Print remains legible even after exposure to abrasion, cleaning solvents or industrial fluids
• Flame retardant
• Supplied in lengths of 1.5m

What does a heat shrink ratio of 3:1 mean?

A ratio of 3:1 means when the tube is heated it shrinks to one third of its original diameter. The original tubing size is three times larger than its shrunken form.

How can I shrink the tubing?

A heat gun or a heat shrink oven are ideal ways to shrink your tubing. Before heating always check to ensure you know the correct heating temperature of your tubing.

Remember to ensure all health and safety precautions have been taken prior to using a heating devise.

Standards

MIL-DTL-23053/5 classes 1 and 3

Stock information temporarily unavailable.

P.O.A.

Dymo Heat Shrink Tubing, White 6mm Sleeve Dia. x 1.5m Length 3:1 Ratio, DYMO Series

P.O.A.

Dymo Heat Shrink Tubing, White 6mm Sleeve Dia. x 1.5m Length 3:1 Ratio, DYMO Series
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 5P.O.A.
6 - 11P.O.A.
12+P.O.A.
Better World
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Click here to find out more.

Technical documents

Specifications

Brand

Dymo

Sleeve Diameter

6mm

Colour

White

Shrunk Diameter

1.2mm

Sleeve Type

Heat Shrink

Adhesive Lined

No

Shrink Ratio

3:1

Sleeve Length

1.5m

Material

Polyolefin

Operating Temperature Range

Maximum of +125 °C

Flame Retardant

Yes

Better World Product (Find out more)

Yes

Series

DYMO

Better World Claim

Recycled materials

Country of Origin

Belgium

Product details

Heat Shrink Tubing

DYMO’s heat shrink polyolefin tubes have been designed to offer a permanent solution to both cable identification and protection. The tubes can be directly printed on with any DYMO industrial labelling tool and remain legible even when exposed to solvents, fuels and oils. The printed sleeves are then applied before connection and are permanently secured after connection when shrunk with a heat gun.

Features and Benefits

• Heat shrink ratio of 3:1 meaning when heated the tubing shrinks to one third of its original diameter
• Polyolefin material – commonly used insulating material, flexible and durable
• Print does not fade or smudge
• Print remains legible even after exposure to abrasion, cleaning solvents or industrial fluids
• Flame retardant
• Supplied in lengths of 1.5m

What does a heat shrink ratio of 3:1 mean?

A ratio of 3:1 means when the tube is heated it shrinks to one third of its original diameter. The original tubing size is three times larger than its shrunken form.

How can I shrink the tubing?

A heat gun or a heat shrink oven are ideal ways to shrink your tubing. Before heating always check to ensure you know the correct heating temperature of your tubing.

Remember to ensure all health and safety precautions have been taken prior to using a heating devise.

Standards

MIL-DTL-23053/5 classes 1 and 3