Dymo White on Blue Label Printer Tape, 18 ft Length, 12 mm Width

RS Stock No.: 745-7709Brand: DymoManufacturers Part No.: 1805243
brand-logo
View all in Label Printer Tapes

Technical documents

Specifications

Brand

Dymo

Tape Width

12 mm

Works With Printer Models

Rhino 4200, Rhino 5200, Rhino 6000

Background Colour

Blue

Print Colour

White

Laminated

No

Tape Length

18 ft

Label Quantity

1 Roll

Better World Product (Find out more)

Yes

Better World Claim

Recycled materials

Product details

Dymo Rhino Tapes

A strong permanent adhesive. Adheres well to most surfaces. Flexible material conforms to curverd sufaces. Resistant to water chemicals and oil (Vinyl) dirt and oils (Polyester). Compatible with the Rhino Pro range of printers

You may be interested in
Stock information temporarily unavailable.

P.O.A.

Dymo White on Blue Label Printer Tape, 18 ft Length, 12 mm Width

P.O.A.

Dymo White on Blue Label Printer Tape, 18 ft Length, 12 mm Width
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Better World
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Click here to find out more.
You may be interested in

Technical documents

Specifications

Brand

Dymo

Tape Width

12 mm

Works With Printer Models

Rhino 4200, Rhino 5200, Rhino 6000

Background Colour

Blue

Print Colour

White

Laminated

No

Tape Length

18 ft

Label Quantity

1 Roll

Better World Product (Find out more)

Yes

Better World Claim

Recycled materials

Product details

Dymo Rhino Tapes

A strong permanent adhesive. Adheres well to most surfaces. Flexible material conforms to curverd sufaces. Resistant to water chemicals and oil (Vinyl) dirt and oils (Polyester). Compatible with the Rhino Pro range of printers

You may be interested in