Technical documents
Specifications
Brand
DymoSleeve Diameter
9mm
Colour
Yellow
Shrunk Diameter
1.7mm
Sleeve Type
Heat Shrink
Adhesive Lined
No
Shrink Ratio
3:1
Sleeve Length
1.5m
Material
Polyolefin
Operating Temperature Range
Maximum of +125 °C
Flame Retardant
Yes
Better World Claim
Recycled materials
Better World Product (Find out more)
Yes
Series
DYMO
Country of Origin
Belgium
Product details
Heat Shrink Tubing
DYMOs heat shrink polyolefin tubes have been designed to offer a permanent solution to both cable identification and protection. The tubes can be directly printed on with any DYMO industrial labelling tool and remain legible even when exposed to solvents, fuels and oils. The printed sleeves are then applied before connection and are permanently secured after connection when shrunk with a heat gun.
Features and Benefits
Heat shrink ratio of 3:1 meaning when heated the tubing shrinks to one third of its original diameter
Polyolefin material – commonly used insulating material, flexible and durable
Print does not fade or smudge
Print remains legible even after exposure to abrasion, cleaning solvents or industrial fluids
Flame retardant
Supplied in lengths of 1.5m
What does a heat shrink ratio of 3:1 mean?
A ratio of 3:1 means when the tube is heated it shrinks to one third of its original diameter. The original tubing size is three times larger than its shrunken form.
How can I shrink the tubing?
A heat gun or a heat shrink oven are ideal ways to shrink your tubing. Before heating always check to ensure you know the correct heating temperature of your tubing.
Remember to ensure all health and safety precautions have been taken prior to using a heating devise.
Standards
MIL-DTL-23053/5 classes 1 and 3
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 5 | P.O.A. |
6 - 11 | P.O.A. |
12+ | P.O.A. |
Technical documents
Specifications
Brand
DymoSleeve Diameter
9mm
Colour
Yellow
Shrunk Diameter
1.7mm
Sleeve Type
Heat Shrink
Adhesive Lined
No
Shrink Ratio
3:1
Sleeve Length
1.5m
Material
Polyolefin
Operating Temperature Range
Maximum of +125 °C
Flame Retardant
Yes
Better World Claim
Recycled materials
Better World Product (Find out more)
Yes
Series
DYMO
Country of Origin
Belgium
Product details
Heat Shrink Tubing
DYMOs heat shrink polyolefin tubes have been designed to offer a permanent solution to both cable identification and protection. The tubes can be directly printed on with any DYMO industrial labelling tool and remain legible even when exposed to solvents, fuels and oils. The printed sleeves are then applied before connection and are permanently secured after connection when shrunk with a heat gun.
Features and Benefits
Heat shrink ratio of 3:1 meaning when heated the tubing shrinks to one third of its original diameter
Polyolefin material – commonly used insulating material, flexible and durable
Print does not fade or smudge
Print remains legible even after exposure to abrasion, cleaning solvents or industrial fluids
Flame retardant
Supplied in lengths of 1.5m
What does a heat shrink ratio of 3:1 mean?
A ratio of 3:1 means when the tube is heated it shrinks to one third of its original diameter. The original tubing size is three times larger than its shrunken form.
How can I shrink the tubing?
A heat gun or a heat shrink oven are ideal ways to shrink your tubing. Before heating always check to ensure you know the correct heating temperature of your tubing.
Remember to ensure all health and safety precautions have been taken prior to using a heating devise.
Standards
MIL-DTL-23053/5 classes 1 and 3