Technical documents
Specifications
Brand
DymoTape Width
9 mm
Works With Printer Models
Dymo IPL-219, Dymo Rhino
Background Colour
Yellow
Print Colour
Black
Tape Length
5.5 m
Stock information temporarily unavailable.
P.O.A.
Dymo Black on Yellow Label Printer Tape, 5.5 m Length, 9 mm Width
1
P.O.A.
Dymo Black on Yellow Label Printer Tape, 5.5 m Length, 9 mm Width
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 5 | P.O.A. |
6 - 11 | P.O.A. |
12+ | P.O.A. |
Technical documents
Specifications
Brand
DymoTape Width
9 mm
Works With Printer Models
Dymo IPL-219, Dymo Rhino
Background Colour
Yellow
Print Colour
Black
Tape Length
5.5 m