Technical documents
Specifications
Brand
DymoTape Width
12 mm
Works With Printer Models
Rhino 4200, Rhino 5200, Rhino 6000
Background Colour
White
Print Colour
Black
Laminated
No
Tape Length
5.5 m
Label Quantity
1 Roll
Better World Product (Find out more)
Yes
Better World Claim
Recycled materials
Distrelec Product Id
18023954
Country of Origin
Belgium
Product details
Industrial Tapes
Industrial printer label tapes from DYMO. These top performers are easy peal tapes make applying labels quick and easy on any surface are available in a variety of widths, background and text colours to support all your needs. These labels are industrial strength adhesive and can resist moisture, extreme temperatures and harsh environments meaning the labels will not smudge, smear or fade. They adhere to most clean, flat surfaces - including plastic, paper, metal, wood and glass and can stick to your surface for much longer without curling or falling off. These label tapes are available so you can create sharp, easy to read labels to the length that you need. With the size of these label tapes, they are also designed to stick tightly to wires, cables and curved surfaces easily. These Label printer tapes are available in a variety of lengths ranging from 1.5m to 5.5m and a variety of widths ranging from 6mm to 24mm.
There are different types of label tapes from DYMO that are available in a range of UL recognised materials for virtually every industrial labelling applications from heat shrink tubes to military specifications. Please refer to the DYMO Rhino Labels Guide or the datasheet in the technical reference area for more information.
Features & Benefits
Easy peel split back design – quick and easy
Tapes are from 1.5m to 5.5m long and 6mm to 24mm wide
Clear and readable text – clear identification
Permanent – difficult to remove once applied
UV light resistant
Moisture resistance
Extreme Temperature resistance
Typical Applications
These industrial DYMO label tapes are ideal for hundreds of labelling tasks in your office, retail store, business, and schools or on the road. These printer tapes are ideal for labelling wires, cables and rounded surfaces too. The label printer tape is one of the most essential stationary to make sure everything is labelled and organised.
Label Printer tapes can be used for the following applications, plus many more:-
Files and binders
Storage boxes & shelves
Shipping/Mailing
Barcoding
Wires & cables
Visitor or name badges
Utility and food storage
Floor marking
FAQs
Is this Label tape waterproof?
Yes, this label printer tape water resistant.
What label printers/markers can this tape be used with?
All DYMO LabelManager printers
All DYMO Rhino label printers"
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 5 | P.O.A. |
6 - 11 | P.O.A. |
12+ | P.O.A. |
Technical documents
Specifications
Brand
DymoTape Width
12 mm
Works With Printer Models
Rhino 4200, Rhino 5200, Rhino 6000
Background Colour
White
Print Colour
Black
Laminated
No
Tape Length
5.5 m
Label Quantity
1 Roll
Better World Product (Find out more)
Yes
Better World Claim
Recycled materials
Distrelec Product Id
18023954
Country of Origin
Belgium
Product details
Industrial Tapes
Industrial printer label tapes from DYMO. These top performers are easy peal tapes make applying labels quick and easy on any surface are available in a variety of widths, background and text colours to support all your needs. These labels are industrial strength adhesive and can resist moisture, extreme temperatures and harsh environments meaning the labels will not smudge, smear or fade. They adhere to most clean, flat surfaces - including plastic, paper, metal, wood and glass and can stick to your surface for much longer without curling or falling off. These label tapes are available so you can create sharp, easy to read labels to the length that you need. With the size of these label tapes, they are also designed to stick tightly to wires, cables and curved surfaces easily. These Label printer tapes are available in a variety of lengths ranging from 1.5m to 5.5m and a variety of widths ranging from 6mm to 24mm.
There are different types of label tapes from DYMO that are available in a range of UL recognised materials for virtually every industrial labelling applications from heat shrink tubes to military specifications. Please refer to the DYMO Rhino Labels Guide or the datasheet in the technical reference area for more information.
Features & Benefits
Easy peel split back design – quick and easy
Tapes are from 1.5m to 5.5m long and 6mm to 24mm wide
Clear and readable text – clear identification
Permanent – difficult to remove once applied
UV light resistant
Moisture resistance
Extreme Temperature resistance
Typical Applications
These industrial DYMO label tapes are ideal for hundreds of labelling tasks in your office, retail store, business, and schools or on the road. These printer tapes are ideal for labelling wires, cables and rounded surfaces too. The label printer tape is one of the most essential stationary to make sure everything is labelled and organised.
Label Printer tapes can be used for the following applications, plus many more:-
Files and binders
Storage boxes & shelves
Shipping/Mailing
Barcoding
Wires & cables
Visitor or name badges
Utility and food storage
Floor marking
FAQs
Is this Label tape waterproof?
Yes, this label printer tape water resistant.
What label printers/markers can this tape be used with?
All DYMO LabelManager printers
All DYMO Rhino label printers"