Website Outage

Due to essential maintenance the website will be unavailable from 3am to 7am (GMT) Saturday 10th May. We apologise for any inconvenience.

Dymo Black on White Label Printer Tape, 3.5 m Length, 12 mm Width

RS Stock No.: 478-0025Brand: DymoManufacturers Part No.: 18488
brand-logo
View all in Label Printer Tapes

Technical documents

Specifications

Brand

Dymo

Tape Width

12 mm

Works With Printer Models

Rhino 4200, Rhino 5200, Rhino 6000

Background Colour

White

Print Colour

Black

Laminated

No

Tape Length

3.5 m

Label Quantity

1 Roll

Better World Product (Find out more)

Yes

Better World Claim

Recycled materials

Country of Origin

Belgium

Product details

Industrial Rhino Flexible Nylon Tape

Industrial Rhino flexible nylon printer label tapes from DYMO. These easy peal tapes make applying labels quick and easy on any surface are available with black on white print or black on yellow. These labels are industrial strength adhesive and can resist moisture, extreme temperatures and harsh environments meaning the labels will not smudge, smear or fade and can stick to your surface for much longer without curling or falling off. With the size of these label printer tapes, they are designed to stick tightly to wires, cables and curved surfaces. All of these label printer tapes come with a length of 3.5m.

478-0025 – Black on White, 12mm Width
478-0031 – Black on White, 19mm Width
478-0047 – Black on Yellow, 12mm Width
478-0053 – Black on Yellow, 19mm Width

Features & Benefits

• Easy peel split back design – quick and easy
• Clear and readable text – clear identification
• Industrial strength – withstands harsh environments, high/low temperatures

Typical Applications

This label printer tape is typically used for general labelling within extreme conditions. These printer tapes are ideal for labelling wires, cables and rounded surfaces. The label printer tape is one of the most essential stationary to make sure everything is labelled and organised.

Label Printer tapes can be used for the following applications, plus many more:-
• Files and binders
• Storage boxes & shelves
• Shipping/Mailing
• Barcoding
• Wires & cables
• Visitor or name badges
• Utility and food storage
• Floor marking

FAQ's

Is this Label tape waterproof?
Yes, this label printer tape is waterproof.

What label printers can this tape be used with?
These label printer tapes are compatible with the following printers:-
• All DYMO ’LabelManager’ printers
• All DYMO ’Rhino’ label printers

Standards

UL recognized as a component to UL 969

Stock information temporarily unavailable.

P.O.A.

Dymo Black on White Label Printer Tape, 3.5 m Length, 12 mm Width

P.O.A.

Dymo Black on White Label Printer Tape, 3.5 m Length, 12 mm Width
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 5P.O.A.
6 - 11P.O.A.
12+P.O.A.
Better World
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Click here to find out more.

Technical documents

Specifications

Brand

Dymo

Tape Width

12 mm

Works With Printer Models

Rhino 4200, Rhino 5200, Rhino 6000

Background Colour

White

Print Colour

Black

Laminated

No

Tape Length

3.5 m

Label Quantity

1 Roll

Better World Product (Find out more)

Yes

Better World Claim

Recycled materials

Country of Origin

Belgium

Product details

Industrial Rhino Flexible Nylon Tape

Industrial Rhino flexible nylon printer label tapes from DYMO. These easy peal tapes make applying labels quick and easy on any surface are available with black on white print or black on yellow. These labels are industrial strength adhesive and can resist moisture, extreme temperatures and harsh environments meaning the labels will not smudge, smear or fade and can stick to your surface for much longer without curling or falling off. With the size of these label printer tapes, they are designed to stick tightly to wires, cables and curved surfaces. All of these label printer tapes come with a length of 3.5m.

478-0025 – Black on White, 12mm Width
478-0031 – Black on White, 19mm Width
478-0047 – Black on Yellow, 12mm Width
478-0053 – Black on Yellow, 19mm Width

Features & Benefits

• Easy peel split back design – quick and easy
• Clear and readable text – clear identification
• Industrial strength – withstands harsh environments, high/low temperatures

Typical Applications

This label printer tape is typically used for general labelling within extreme conditions. These printer tapes are ideal for labelling wires, cables and rounded surfaces. The label printer tape is one of the most essential stationary to make sure everything is labelled and organised.

Label Printer tapes can be used for the following applications, plus many more:-
• Files and binders
• Storage boxes & shelves
• Shipping/Mailing
• Barcoding
• Wires & cables
• Visitor or name badges
• Utility and food storage
• Floor marking

FAQ's

Is this Label tape waterproof?
Yes, this label printer tape is waterproof.

What label printers can this tape be used with?
These label printer tapes are compatible with the following printers:-
• All DYMO ’LabelManager’ printers
• All DYMO ’Rhino’ label printers

Standards

UL recognized as a component to UL 969