Technical documents
Specifications
Brand
DymoTape Width
19 mm
Works With Printer Models
Rhino 4200, Rhino 5200, Rhino 6000
Background Colour
Yellow
Print Colour
Black
Laminated
No
Tape Length
3.5 m
Label Quantity
1 Roll
Better World Product (Find out more)
Yes
Better World Claim
Recycled materials
Distrelec Product Id
18023806
Country of Origin
Belgium
Product details
Industrial Rhino Flexible Nylon Tape
Industrial Rhino flexible nylon printer label tapes from DYMO. These easy peal tapes make applying labels quick and easy on any surface are available with black on white print or black on yellow. These labels are industrial strength adhesive and can resist moisture, extreme temperatures and harsh environments meaning the labels will not smudge, smear or fade and can stick to your surface for much longer without curling or falling off. With the size of these label printer tapes, they are designed to stick tightly to wires, cables and curved surfaces. All of these label printer tapes come with a length of 3.5m.
478-0025 – Black on White, 12mm Width
478-0031 – Black on White, 19mm Width
478-0047 – Black on Yellow, 12mm Width
478-0053 – Black on Yellow, 19mm Width
Features & Benefits
Easy peel split back design – quick and easy
Clear and readable text – clear identification
Industrial strength – withstands harsh environments, high/low temperatures
Typical Applications
This label printer tape is typically used for general labelling within extreme conditions. These printer tapes are ideal for labelling wires, cables and rounded surfaces. The label printer tape is one of the most essential stationary to make sure everything is labelled and organised.
Label Printer tapes can be used for the following applications, plus many more:-
Files and binders
Storage boxes & shelves
Shipping/Mailing
Barcoding
Wires & cables
Visitor or name badges
Utility and food storage
Floor marking
FAQ's
Is this Label tape waterproof?
Yes, this label printer tape is waterproof.
What label printers can this tape be used with?
These label printer tapes are compatible with the following printers:-
All DYMO LabelManager printers
All DYMO Rhino label printers
Standards
UL recognized as a component to UL 969
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 5 | P.O.A. |
6 - 11 | P.O.A. |
12+ | P.O.A. |
Technical documents
Specifications
Brand
DymoTape Width
19 mm
Works With Printer Models
Rhino 4200, Rhino 5200, Rhino 6000
Background Colour
Yellow
Print Colour
Black
Laminated
No
Tape Length
3.5 m
Label Quantity
1 Roll
Better World Product (Find out more)
Yes
Better World Claim
Recycled materials
Distrelec Product Id
18023806
Country of Origin
Belgium
Product details
Industrial Rhino Flexible Nylon Tape
Industrial Rhino flexible nylon printer label tapes from DYMO. These easy peal tapes make applying labels quick and easy on any surface are available with black on white print or black on yellow. These labels are industrial strength adhesive and can resist moisture, extreme temperatures and harsh environments meaning the labels will not smudge, smear or fade and can stick to your surface for much longer without curling or falling off. With the size of these label printer tapes, they are designed to stick tightly to wires, cables and curved surfaces. All of these label printer tapes come with a length of 3.5m.
478-0025 – Black on White, 12mm Width
478-0031 – Black on White, 19mm Width
478-0047 – Black on Yellow, 12mm Width
478-0053 – Black on Yellow, 19mm Width
Features & Benefits
Easy peel split back design – quick and easy
Clear and readable text – clear identification
Industrial strength – withstands harsh environments, high/low temperatures
Typical Applications
This label printer tape is typically used for general labelling within extreme conditions. These printer tapes are ideal for labelling wires, cables and rounded surfaces. The label printer tape is one of the most essential stationary to make sure everything is labelled and organised.
Label Printer tapes can be used for the following applications, plus many more:-
Files and binders
Storage boxes & shelves
Shipping/Mailing
Barcoding
Wires & cables
Visitor or name badges
Utility and food storage
Floor marking
FAQ's
Is this Label tape waterproof?
Yes, this label printer tape is waterproof.
What label printers can this tape be used with?
These label printer tapes are compatible with the following printers:-
All DYMO LabelManager printers
All DYMO Rhino label printers
Standards
UL recognized as a component to UL 969