Hazardous Product

Dymo Rhino 4200 Handheld Label Printer, 19mm Max Label Width, UK Plug

RS Stock No.: 768-6664Brand: DymoManufacturers Part No.: 1852992
brand-logo
View all in Label Printers

Technical documents

Specifications

Brand

Dymo

Model

Rhino 4200

Application

Industrial

Maximum Label Width

19mm

Handheld

Yes

Keyboard

Yes

Plug Type

Type G - British 3-Pin

Keyboard Layout

QWERTY (UK)

Resolution

180dpi

Weight

770g

Height

265mm

Width

275mm

Country of Origin

China

Product details

Rhino 4200 Case Kit

Easy to navigate computer-style QWERTY/ QWERTZ or AZERTY keyboard
Quick and comfortable text entry
One-Touch “Hot Keys” - a DYMO exclusive
Shortcut keys for creating and formatting wire/cable wraps, flags, Code 39 and Code 128 bar codes, fixed-length, general and breaker labels
Industrial-strength labeling versatility
Print 1/4in., 3/8in., 1/2in. and 3/4in. wide labels in a variety of materials and colors - PLUS print directly on heat-shrink tubes
NEW “Favorites” key; Single-key access to your most commonly used labels, symbols and terms
NEW “Custom” key prevents needless repetition
Customize and save settings for individual label formats

Stock - 768-6676 - Swedish, Danish, Norway, Finland
Stock - 768-6689 - France, Belguim
Stock - 768-6670 - Italy, Portugal, Spain, Netherlands, Turkey
Stock - 768-6664 - Uk, Ireland
Stock - 768-6682 - Germany, Austria
Stock - 768-6673 - Hungary. Czec, Poland, Slovak

Supplied with

Rhino 4200 Printer
1/2in. (12mm) white vinyl label cartridge
AC adapter
Quick reference guide
Rhino 4200 protective carry case

Dymo Portable

You may be interested in
Stock information temporarily unavailable.

P.O.A.

Dymo Rhino 4200 Handheld Label Printer, 19mm Max Label Width, UK Plug

P.O.A.

Dymo Rhino 4200 Handheld Label Printer, 19mm Max Label Width, UK Plug
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical documents

Specifications

Brand

Dymo

Model

Rhino 4200

Application

Industrial

Maximum Label Width

19mm

Handheld

Yes

Keyboard

Yes

Plug Type

Type G - British 3-Pin

Keyboard Layout

QWERTY (UK)

Resolution

180dpi

Weight

770g

Height

265mm

Width

275mm

Country of Origin

China

Product details

Rhino 4200 Case Kit

Easy to navigate computer-style QWERTY/ QWERTZ or AZERTY keyboard
Quick and comfortable text entry
One-Touch “Hot Keys” - a DYMO exclusive
Shortcut keys for creating and formatting wire/cable wraps, flags, Code 39 and Code 128 bar codes, fixed-length, general and breaker labels
Industrial-strength labeling versatility
Print 1/4in., 3/8in., 1/2in. and 3/4in. wide labels in a variety of materials and colors - PLUS print directly on heat-shrink tubes
NEW “Favorites” key; Single-key access to your most commonly used labels, symbols and terms
NEW “Custom” key prevents needless repetition
Customize and save settings for individual label formats

Stock - 768-6676 - Swedish, Danish, Norway, Finland
Stock - 768-6689 - France, Belguim
Stock - 768-6670 - Italy, Portugal, Spain, Netherlands, Turkey
Stock - 768-6664 - Uk, Ireland
Stock - 768-6682 - Germany, Austria
Stock - 768-6673 - Hungary. Czec, Poland, Slovak

Supplied with

Rhino 4200 Printer
1/2in. (12mm) white vinyl label cartridge
AC adapter
Quick reference guide
Rhino 4200 protective carry case

Dymo Portable

You may be interested in