Dymo LabelManager 160 Handheld Label Printer, 12mm Max Label Width, Type C - European Plug, Type G - British 3-Pin

RS Stock No.: 754-5027Brand: DymoManufacturers Part No.: 2174611Distrelec Article No.: 30400478
brand-logo
View all in Label Printers

Technical documents

Specifications

Brand

Dymo

Model

LabelManager 160

Application

Office

Maximum Label Width

12mm

Handheld

Yes

Lines of Printing

2

Keyboard

Yes

Plug Type

Type C - European Plug, Type G - British 3-Pin

Keyboard Layout

QWERTZ

Resolution

180dpi

Weight

570g

Width

65mm

Height

265mm

Distrelec Product Id

30400478

Country of Origin

China

Product details

LabelManager 160

Pick up a portable, affordable DYMO® LabelManager™ 160 label maker - and start making your mark on the world! Just type your text, format it with one-touch Smart Keys and print - it’s that easy to create professional-looking labels in and around the office

Type text easily on the computer-style keyboard with country-specific layout
Format fast with one-touch Smart Keys for text size, bold, italic, underline/box and vertical text
See what your label will look like before you print – preview in the large LCD display
Choose from 6 font sizes, 8 text styles, 4 boxes plus underline
Add professional impact and clarity to your labels with 228 symbols and clip art images; use quick-access key to enter punctuation
Powered by 6 AAA alkaline batteries (not included) -(RS 744-2209)

Supplied with

LabelManager™ 160 label maker, D1 starter label cassette black, Quick Start Guide, 2-Year Limited Warranty Card

Dymo Desktop

Stock information temporarily unavailable.

P.O.A.

Dymo LabelManager 160 Handheld Label Printer, 12mm Max Label Width, Type C - European Plug, Type G - British 3-Pin

P.O.A.

Dymo LabelManager 160 Handheld Label Printer, 12mm Max Label Width, Type C - European Plug, Type G - British 3-Pin
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

Dymo

Model

LabelManager 160

Application

Office

Maximum Label Width

12mm

Handheld

Yes

Lines of Printing

2

Keyboard

Yes

Plug Type

Type C - European Plug, Type G - British 3-Pin

Keyboard Layout

QWERTZ

Resolution

180dpi

Weight

570g

Width

65mm

Height

265mm

Distrelec Product Id

30400478

Country of Origin

China

Product details

LabelManager 160

Pick up a portable, affordable DYMO® LabelManager™ 160 label maker - and start making your mark on the world! Just type your text, format it with one-touch Smart Keys and print - it’s that easy to create professional-looking labels in and around the office

Type text easily on the computer-style keyboard with country-specific layout
Format fast with one-touch Smart Keys for text size, bold, italic, underline/box and vertical text
See what your label will look like before you print – preview in the large LCD display
Choose from 6 font sizes, 8 text styles, 4 boxes plus underline
Add professional impact and clarity to your labels with 228 symbols and clip art images; use quick-access key to enter punctuation
Powered by 6 AAA alkaline batteries (not included) -(RS 744-2209)

Supplied with

LabelManager™ 160 label maker, D1 starter label cassette black, Quick Start Guide, 2-Year Limited Warranty Card

Dymo Desktop