Website Outage

Due to essential maintenance the website will be unavailable from 3am to 7am (GMT) Saturday 10th May. We apologise for any inconvenience.

Dymo LabelWriter Wireless Label Printer, 62mm Max Label Width, D Plug, F Plug, NL Plug

RS Stock No.: 150-3970Brand: DymoManufacturers Part No.: LabelWriter Wireless
brand-logo
View all in Label Printers

Technical documents

Specifications

Brand

Dymo

Model

LabelWriter Wireless

Application

Office

Maximum Label Width

62mm

Handheld

No

Lines of Printing

4

Plug Type

D Plug, F Plug, NL Plug

Resolution

600 x 300dpi

Wireless

Yes

Connection Port

USB, Wi-Fi

Dimensions

204 x 127 x 124mm

Width

204mm

Weight

660g

Height

124mm

Depth

127mm

Country of Origin

China

Product details

LabelWriter Wireless

The Dymo LabelWriter Wireless Label Printer uses WiFi connectivity for cable-free label printing. Labels can be printed from Mac, PC, smartphone or tablet using a built-in WiFi module. No ink or toner is needed for printing as Dymo LabelWriter use unique direct thermal printing technology. Software provided by the manufacturer allows for quick design and printing of labels directly from Microsoft Word or Excel.

Features and Benefits

• Built-in WiFi connectivity
• Printing Speed up to 71 labels per minute
• PC/Mac/Android and iOS compatibility
• Direct Thermal Printing Technology
• Barcodes printing

Supplied with

Label Writer Wireless Label Printer
Address labels starter roll
Power adaptor
Power cable
USB cable
Quick start guide

Dymo Desktop

Stock information temporarily unavailable.

P.O.A.

Dymo LabelWriter Wireless Label Printer, 62mm Max Label Width, D Plug, F Plug, NL Plug

P.O.A.

Dymo LabelWriter Wireless Label Printer, 62mm Max Label Width, D Plug, F Plug, NL Plug
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

Dymo

Model

LabelWriter Wireless

Application

Office

Maximum Label Width

62mm

Handheld

No

Lines of Printing

4

Plug Type

D Plug, F Plug, NL Plug

Resolution

600 x 300dpi

Wireless

Yes

Connection Port

USB, Wi-Fi

Dimensions

204 x 127 x 124mm

Width

204mm

Weight

660g

Height

124mm

Depth

127mm

Country of Origin

China

Product details

LabelWriter Wireless

The Dymo LabelWriter Wireless Label Printer uses WiFi connectivity for cable-free label printing. Labels can be printed from Mac, PC, smartphone or tablet using a built-in WiFi module. No ink or toner is needed for printing as Dymo LabelWriter use unique direct thermal printing technology. Software provided by the manufacturer allows for quick design and printing of labels directly from Microsoft Word or Excel.

Features and Benefits

• Built-in WiFi connectivity
• Printing Speed up to 71 labels per minute
• PC/Mac/Android and iOS compatibility
• Direct Thermal Printing Technology
• Barcodes printing

Supplied with

Label Writer Wireless Label Printer
Address labels starter roll
Power adaptor
Power cable
USB cable
Quick start guide

Dymo Desktop