Website Outage

Due to essential maintenance the website will be unavailable from 3am to 7am (GMT) Saturday 10th May. We apologise for any inconvenience.

Dymo Red on White Label Printer Tape, 7 m Length, 12 mm Width

RS Stock No.: 497-454Brand: DymoManufacturers Part No.: S0720550Distrelec Article No.: 18016933
brand-logo
View all in Label Printer Tapes

Technical documents

Specifications

Brand

Dymo

Tape Width

12 mm

Works With Printer Models

Dymo 160, Dymo 210D, Dymo 280, Dymo 360, Dymo 420P, Dymo 450 DUO, Dymo 500TS, Dymo Mobile Labeler, Dymo PnP

Background Colour

White

Print Colour

Red

Laminated

Yes

Tape Length

7 m

Label Quantity

1 Roll

Better World Product (Find out more)

Yes

Better World Claim

Recycled materials

Distrelec Product Id

18016933

Country of Origin

Belgium

Product details

D1 Labelling Tapes

D1 printer label tapes from DYMO. These top performing, easy-peel tapes make applying labels quick and easy on any surface. Available in a variety of widths, background and text colours to support all your needs. These labels are industrial strength adhesive and can resist moisture, extreme temperatures and harsh environments meaning the labels will not smudge, smear or fade. They adhere to most clean, flat surfaces - including plastic, paper, metal, wood and glass and can stick to your surface for much longer without curling or falling off. These label tapes are available so you can create sharp, easy to read labels to the length that you need. With the size of these label tapes, they are also designed to stick tightly to wires, cables and curved surfaces easily. These label printer tapes are available in a variety of lengths ranging from 3m to 7m and with a 12mm width.

Features & Benefits

• Easy peel split back design – quick and easy
• Clear and readable text – clear identification
• Permanent – difficult to remove once applied
• UV light resistant
• Moisture resistance
• Temperature resistance -18°C to +90°C

Typical Applications

These DYMO D1 standard label tapes are ideal for hundreds of labelling tasks in your office, retail store, business, and schools or on the road. These printer tapes are ideal for labelling wires, cables and rounded surfaces too. The label printer tape is one of the most essential stationary to make sure everything is labelled and organised.

Label Printer tapes can be used for the following applications, plus many more:-
• Files and binders
• Storage boxes & shelves
• Shipping/Mailing
• Barcoding
• Wires & cables
• Visitor or name badges
• Utility and food storage
• Floor marking

FAQ’s

Is this Label tape waterproof?
Yes, this label printer tape is waterproof.

What label printers/markers can this tape be used with?
These label printer tapes are compatible with the following printers:-
• All DYMO ’LabelManager’ markers/printers
• All DYMO ’LabelPoint’ markers/printers
• All DYMO ’LabelWriter’ DUO printers
• All Label markers/printers that accept D1 label cartridges

Stock information temporarily unavailable.

P.O.A.

Dymo Red on White Label Printer Tape, 7 m Length, 12 mm Width

P.O.A.

Dymo Red on White Label Printer Tape, 7 m Length, 12 mm Width
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 5P.O.A.
6 - 11P.O.A.
12+P.O.A.
Better World
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Click here to find out more.

Technical documents

Specifications

Brand

Dymo

Tape Width

12 mm

Works With Printer Models

Dymo 160, Dymo 210D, Dymo 280, Dymo 360, Dymo 420P, Dymo 450 DUO, Dymo 500TS, Dymo Mobile Labeler, Dymo PnP

Background Colour

White

Print Colour

Red

Laminated

Yes

Tape Length

7 m

Label Quantity

1 Roll

Better World Product (Find out more)

Yes

Better World Claim

Recycled materials

Distrelec Product Id

18016933

Country of Origin

Belgium

Product details

D1 Labelling Tapes

D1 printer label tapes from DYMO. These top performing, easy-peel tapes make applying labels quick and easy on any surface. Available in a variety of widths, background and text colours to support all your needs. These labels are industrial strength adhesive and can resist moisture, extreme temperatures and harsh environments meaning the labels will not smudge, smear or fade. They adhere to most clean, flat surfaces - including plastic, paper, metal, wood and glass and can stick to your surface for much longer without curling or falling off. These label tapes are available so you can create sharp, easy to read labels to the length that you need. With the size of these label tapes, they are also designed to stick tightly to wires, cables and curved surfaces easily. These label printer tapes are available in a variety of lengths ranging from 3m to 7m and with a 12mm width.

Features & Benefits

• Easy peel split back design – quick and easy
• Clear and readable text – clear identification
• Permanent – difficult to remove once applied
• UV light resistant
• Moisture resistance
• Temperature resistance -18°C to +90°C

Typical Applications

These DYMO D1 standard label tapes are ideal for hundreds of labelling tasks in your office, retail store, business, and schools or on the road. These printer tapes are ideal for labelling wires, cables and rounded surfaces too. The label printer tape is one of the most essential stationary to make sure everything is labelled and organised.

Label Printer tapes can be used for the following applications, plus many more:-
• Files and binders
• Storage boxes & shelves
• Shipping/Mailing
• Barcoding
• Wires & cables
• Visitor or name badges
• Utility and food storage
• Floor marking

FAQ’s

Is this Label tape waterproof?
Yes, this label printer tape is waterproof.

What label printers/markers can this tape be used with?
These label printer tapes are compatible with the following printers:-
• All DYMO ’LabelManager’ markers/printers
• All DYMO ’LabelPoint’ markers/printers
• All DYMO ’LabelWriter’ DUO printers
• All Label markers/printers that accept D1 label cartridges