Technical documents
Specifications
Brand
DymoTape Width
12 mm
Works With Printer Models
Dymo 160, Dymo 210D, Dymo 280, Dymo 360, Dymo 420P, Dymo 450 DUO, Dymo 500TS, Dymo Mobile Labeler, Dymo PnP
Background Colour
Blue
Print Colour
Black
Laminated
Yes
Tape Length
7 m
Label Quantity
1 Roll
Better World Product (Find out more)
Yes
Better World Claim
Recycled materials
Distrelec Product Id
18014144
Country of Origin
Belgium
Product details
D1 Labelling Tapes
D1 printer label tapes from DYMO. These top performing, easy-peel tapes make applying labels quick and easy on any surface. Available in a variety of widths, background and text colours to support all your needs. These labels are industrial strength adhesive and can resist moisture, extreme temperatures and harsh environments meaning the labels will not smudge, smear or fade. They adhere to most clean, flat surfaces - including plastic, paper, metal, wood and glass and can stick to your surface for much longer without curling or falling off. These label tapes are available so you can create sharp, easy to read labels to the length that you need. With the size of these label tapes, they are also designed to stick tightly to wires, cables and curved surfaces easily. These label printer tapes are available in a variety of lengths ranging from 3m to 7m and with a 12mm width.
Features & Benefits
Easy peel split back design – quick and easy
Clear and readable text – clear identification
Permanent – difficult to remove once applied
UV light resistant
Moisture resistance
Temperature resistance -18°C to +90°C
Typical Applications
These DYMO D1 standard label tapes are ideal for hundreds of labelling tasks in your office, retail store, business, and schools or on the road. These printer tapes are ideal for labelling wires, cables and rounded surfaces too. The label printer tape is one of the most essential stationary to make sure everything is labelled and organised.
Label Printer tapes can be used for the following applications, plus many more:-
Files and binders
Storage boxes & shelves
Shipping/Mailing
Barcoding
Wires & cables
Visitor or name badges
Utility and food storage
Floor marking
FAQs
Is this Label tape waterproof?
Yes, this label printer tape is waterproof.
What label printers/markers can this tape be used with?
These label printer tapes are compatible with the following printers:-
All DYMO LabelManager markers/printers
All DYMO LabelPoint markers/printers
All DYMO LabelWriter DUO printers
All Label markers/printers that accept D1 label cartridges
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 5 | P.O.A. |
6 - 11 | P.O.A. |
12+ | P.O.A. |
Technical documents
Specifications
Brand
DymoTape Width
12 mm
Works With Printer Models
Dymo 160, Dymo 210D, Dymo 280, Dymo 360, Dymo 420P, Dymo 450 DUO, Dymo 500TS, Dymo Mobile Labeler, Dymo PnP
Background Colour
Blue
Print Colour
Black
Laminated
Yes
Tape Length
7 m
Label Quantity
1 Roll
Better World Product (Find out more)
Yes
Better World Claim
Recycled materials
Distrelec Product Id
18014144
Country of Origin
Belgium
Product details
D1 Labelling Tapes
D1 printer label tapes from DYMO. These top performing, easy-peel tapes make applying labels quick and easy on any surface. Available in a variety of widths, background and text colours to support all your needs. These labels are industrial strength adhesive and can resist moisture, extreme temperatures and harsh environments meaning the labels will not smudge, smear or fade. They adhere to most clean, flat surfaces - including plastic, paper, metal, wood and glass and can stick to your surface for much longer without curling or falling off. These label tapes are available so you can create sharp, easy to read labels to the length that you need. With the size of these label tapes, they are also designed to stick tightly to wires, cables and curved surfaces easily. These label printer tapes are available in a variety of lengths ranging from 3m to 7m and with a 12mm width.
Features & Benefits
Easy peel split back design – quick and easy
Clear and readable text – clear identification
Permanent – difficult to remove once applied
UV light resistant
Moisture resistance
Temperature resistance -18°C to +90°C
Typical Applications
These DYMO D1 standard label tapes are ideal for hundreds of labelling tasks in your office, retail store, business, and schools or on the road. These printer tapes are ideal for labelling wires, cables and rounded surfaces too. The label printer tape is one of the most essential stationary to make sure everything is labelled and organised.
Label Printer tapes can be used for the following applications, plus many more:-
Files and binders
Storage boxes & shelves
Shipping/Mailing
Barcoding
Wires & cables
Visitor or name badges
Utility and food storage
Floor marking
FAQs
Is this Label tape waterproof?
Yes, this label printer tape is waterproof.
What label printers/markers can this tape be used with?
These label printer tapes are compatible with the following printers:-
All DYMO LabelManager markers/printers
All DYMO LabelPoint markers/printers
All DYMO LabelWriter DUO printers
All Label markers/printers that accept D1 label cartridges