Technical documents
Specifications
Brand
DymoTape Width
24 mm
Works With Printer Models
Dymo 500TS, Dymo Mobile Labeler
Background Colour
White
Print Colour
Black
Laminated
No
Tape Length
7 m
Label Quantity
1 Roll
Better World Product (Find out more)
Yes
Better World Claim
Recycled materials
Distrelec Product Id
18095300
Country of Origin
Belgium
Product details
D1 24mm Labelling Tapes
Machine suitability:- Dymo LabelManager 300, LabelManager PC & Labelwriter duo
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 5 | P.O.A. |
6 - 11 | P.O.A. |
12+ | P.O.A. |
Technical documents
Specifications
Brand
DymoTape Width
24 mm
Works With Printer Models
Dymo 500TS, Dymo Mobile Labeler
Background Colour
White
Print Colour
Black
Laminated
No
Tape Length
7 m
Label Quantity
1 Roll
Better World Product (Find out more)
Yes
Better World Claim
Recycled materials
Distrelec Product Id
18095300
Country of Origin
Belgium
Product details
D1 24mm Labelling Tapes
Machine suitability:- Dymo LabelManager 300, LabelManager PC & Labelwriter duo