Website Outage

Due to essential maintenance the website will be unavailable from 3am to 7am (GMT) Saturday 10th May. We apologise for any inconvenience.

Dymo White Black Print Label Roll, 25mm Width, 54mm Height, 500Per Roll Qty

RS Stock No.: 272-2764Brand: DymoManufacturers Part No.: S0722520Distrelec Article No.: 12530210
brand-logo
View all in Label Rolls

Technical documents

Specifications

Brand

Dymo

Product Type

Cable Labels

Label Height

54mm

Výška štítku

54mm

Label Width

25mm

Label Quantity

500Per Roll

Background Colour

White

Print Colour

Black

Distrelec Product Id

12530210

Country of Origin

Belgium

Stock information temporarily unavailable.

P.O.A.

Dymo White Black Print Label Roll, 25mm Width, 54mm Height, 500Per Roll Qty

P.O.A.

Dymo White Black Print Label Roll, 25mm Width, 54mm Height, 500Per Roll Qty
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

Dymo

Product Type

Cable Labels

Label Height

54mm

Výška štítku

54mm

Label Width

25mm

Label Quantity

500Per Roll

Background Colour

White

Print Colour

Black

Distrelec Product Id

12530210

Country of Origin

Belgium