Dymo LabelWriter 450 Duo Label Printer, 56mm Max Label Width, Euro Plug

RS Stock No.: 701-9073Brand: DymoManufacturers Part No.: S0838920
brand-logo
View all in Label Printers

Technical documents

Specifications

Brand

Dymo

Model

LabelWriter 450 Duo

Application

Office

Maximum Label Width

56mm

Handheld

No

Lines of Printing

4

Plug Type

Type C - European Plug

Resolution

600 x 300dpi

Connection Port

USB

Width

149mm

Weight

2.8kg

Height

225mm

Country of Origin

China

Product details

LabelWriter 450 Duo

Now it's easy to label and dispatch your mail and to categorise your files
Print your labels on paper or on permanent DYMO® D1 plastic
Print up to 71 labels per minute (based on a 4-line address label)
Uses thermal printing technology
Create your labels direct in Microsoft® Word, Excel®, Outlook® and more, without the need to re-enter your text
Create an individual label quickly via the QuickPrint function
600 x 300 ppi resolution (resolution of D1 labels: 180 ppi)
Over 100 label styles and layouts
View all label formats on screen
Standby mode to conserve energy
Printing examples: Address labels, dispatch labels, labels for files, name badges, inventories and barcodes
Compatible with Windows 7, Vista and XP, and Mac OS v10.4 and above
EU Plug (European 2 pin CEE 7/17) supplied

Supplied with

DYMO Label™ version 8 software, power cords, cables, operating instructions, label starter pack

Dymo Desktop

Stock information temporarily unavailable.

P.O.A.

Dymo LabelWriter 450 Duo Label Printer, 56mm Max Label Width, Euro Plug

P.O.A.

Dymo LabelWriter 450 Duo Label Printer, 56mm Max Label Width, Euro Plug
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

Dymo

Model

LabelWriter 450 Duo

Application

Office

Maximum Label Width

56mm

Handheld

No

Lines of Printing

4

Plug Type

Type C - European Plug

Resolution

600 x 300dpi

Connection Port

USB

Width

149mm

Weight

2.8kg

Height

225mm

Country of Origin

China

Product details

LabelWriter 450 Duo

Now it's easy to label and dispatch your mail and to categorise your files
Print your labels on paper or on permanent DYMO® D1 plastic
Print up to 71 labels per minute (based on a 4-line address label)
Uses thermal printing technology
Create your labels direct in Microsoft® Word, Excel®, Outlook® and more, without the need to re-enter your text
Create an individual label quickly via the QuickPrint function
600 x 300 ppi resolution (resolution of D1 labels: 180 ppi)
Over 100 label styles and layouts
View all label formats on screen
Standby mode to conserve energy
Printing examples: Address labels, dispatch labels, labels for files, name badges, inventories and barcodes
Compatible with Windows 7, Vista and XP, and Mac OS v10.4 and above
EU Plug (European 2 pin CEE 7/17) supplied

Supplied with

DYMO Label™ version 8 software, power cords, cables, operating instructions, label starter pack

Dymo Desktop