Dymo Rhino 5200 Handheld Label Printer, 19mm Max Label Width

RS Stock No.: 686-4709Brand: DymoManufacturers Part No.: S0841480Distrelec Article No.: 30185328
brand-logo
View all in Label Printers

Technical documents

Specifications

Brand

Dymo

Model

Rhino 5200

Application

Industrial

Maximum Label Width

19mm

Handheld

Yes

Keyboard Layout

ABC

Resolution

180dpi

Width

124mm

Depth

64mm

Weight

1kg

Height

234mm

Distrelec Product Id

30185328

Country of Origin

China

Product details

Rhino 5200 label printer

Portable printer designed for on-site printing jobs.
Hot-keys make it easy to print pre-formatted labels for wire and cable, terminal blocks, electrical and cable panels; vertical and fixed length applications.
Over 100 pre-programmed symbols.
Large backlit LCD display.
Large multi-label display.
Large two-line display.
Save / recall > 100 label formats.
Prints Code 39 and Code 128 bar codes.
Strong, integrated, slip-resistant rubber grip.
Integrated label cutter.
Operates with RHINO easy-peel industrial-strength adhesive labels..
Runs on 6 x AA batteries (not included) or a lithium-ion quick rechargeable battery (available separately).
Automatic shut-off maximises battery life.

Supplied with

1 x19 mm white nylon tape cartridge.

Stock information temporarily unavailable.

P.O.A.

Dymo Rhino 5200 Handheld Label Printer, 19mm Max Label Width

P.O.A.

Dymo Rhino 5200 Handheld Label Printer, 19mm Max Label Width
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

Dymo

Model

Rhino 5200

Application

Industrial

Maximum Label Width

19mm

Handheld

Yes

Keyboard Layout

ABC

Resolution

180dpi

Width

124mm

Depth

64mm

Weight

1kg

Height

234mm

Distrelec Product Id

30185328

Country of Origin

China

Product details

Rhino 5200 label printer

Portable printer designed for on-site printing jobs.
Hot-keys make it easy to print pre-formatted labels for wire and cable, terminal blocks, electrical and cable panels; vertical and fixed length applications.
Over 100 pre-programmed symbols.
Large backlit LCD display.
Large multi-label display.
Large two-line display.
Save / recall > 100 label formats.
Prints Code 39 and Code 128 bar codes.
Strong, integrated, slip-resistant rubber grip.
Integrated label cutter.
Operates with RHINO easy-peel industrial-strength adhesive labels..
Runs on 6 x AA batteries (not included) or a lithium-ion quick rechargeable battery (available separately).
Automatic shut-off maximises battery life.

Supplied with

1 x19 mm white nylon tape cartridge.