Dymo LetraTag LT-100H Handheld Label Printer

RS Stock No.: 456-6223Brand: DymoManufacturers Part No.: S0883990
brand-logo
View all in Label Printers

Technical documents

Specifications

Brand

Dymo

Model

LetraTag LT-100H

Application

Files and Folders, It Equipment, Labeling Office Supplies, Storage Boxes

Handheld

Yes

Lines of Printing

2

Keyboard

Yes

Keyboard Layout

ABC

Resolution

160dpi

Dimensions

95 x 215 x 65mm

Width

95mm

Depth

215mm

Weight

280g

Height

65mm

Country of Origin

China

Product details

LetraTag LT100H

The Dymo LetraTag 100H is compact, portable and easy-to-use - ideal for use in your home. Navigation buttons allow for quick access to advanced features like multiple font styles, text sizing, date stamping and more

Ergonomic design for easy handling
Large 13-character display with print preview for editing label before printing
Navigation buttons for easy access to advanced features
9 label memory
2 line printing
5 font sizes
8 box styles
Auto-off Power saver
Date/Time Function
Multi-lingual RACE Technology
Requires 4 x AA batteries, see stock no 744-2199

Spare rolls: 456-7478: 1 x paper-white, 1 x plastic-yellow,1 x metallic-silver

Supplied with

LetraTag Plus LT-100H Label Maker
LT Paper Label Cassette, Black on White 12 mm x 4 m
Instruction Manual
2 Year Warranty

Dymo Portable

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

P.O.A.

Dymo LetraTag LT-100H Handheld Label Printer

P.O.A.

Dymo LetraTag LT-100H Handheld Label Printer
Stock information temporarily unavailable.

Buy in bulk

quantityUnit price
1 - 2P.O.A.
3+P.O.A.

Technical documents

Specifications

Brand

Dymo

Model

LetraTag LT-100H

Application

Files and Folders, It Equipment, Labeling Office Supplies, Storage Boxes

Handheld

Yes

Lines of Printing

2

Keyboard

Yes

Keyboard Layout

ABC

Resolution

160dpi

Dimensions

95 x 215 x 65mm

Width

95mm

Depth

215mm

Weight

280g

Height

65mm

Country of Origin

China

Product details

LetraTag LT100H

The Dymo LetraTag 100H is compact, portable and easy-to-use - ideal for use in your home. Navigation buttons allow for quick access to advanced features like multiple font styles, text sizing, date stamping and more

Ergonomic design for easy handling
Large 13-character display with print preview for editing label before printing
Navigation buttons for easy access to advanced features
9 label memory
2 line printing
5 font sizes
8 box styles
Auto-off Power saver
Date/Time Function
Multi-lingual RACE Technology
Requires 4 x AA batteries, see stock no 744-2199

Spare rolls: 456-7478: 1 x paper-white, 1 x plastic-yellow,1 x metallic-silver

Supplied with

LetraTag Plus LT-100H Label Maker
LT Paper Label Cassette, Black on White 12 mm x 4 m
Instruction Manual
2 Year Warranty

Dymo Portable