Hazardous Product

Dymo LabelManager PnP Label Printer, 12mm Max Label Width

RS Stock No.: 795-1334Brand: DymoManufacturers Part No.: S0915350
brand-logo
View all in Label Printers

Technical documents

Specifications

Brand

Dymo

Model

LabelManager PnP

Application

Office

Maximum Label Width

12mm

Handheld

No

Lines of Printing

Unlimited

Resolution

180dpi

Connection Port

USB

Height

222mm

Width

80mm

Country of Origin

China

Product details

DYMO® LabelManager™ PnP (EU Plug)

The DYMO® LabelManager™ Plug and Play offers the answer to various label challenges. Connectable by USB you can label wherever directly from your PC or Mac, leaving power cords and batteries no longer needed

Connects via USB to your PC(1) or Mac(2)
No software to install – built-in software pops up on your computer screen, ready-to-use
Customize your label with any fonts or graphics on your computer
Lithium-ion battery recharges via USB connection – no power adapter or AA batteries needed
Compact, streamlined design has minimal footprint
Easy to take with you and connect to any laptop
Also includes free download of DYMO Label Software v8 – print logos, batch labels from database files, and much more
Uses 6mm, 9mm and 12mm DYMO D1 labels
LabelManager™ PnP dimensions L 135.5 x W 142.4 x H 53 mm
EU Plug

Supplied with

DYMO LabelManager PnP label maker, 1/2” starter D1 label cassette, USB cord, Li-ion battery pack, quick start guide and warranty card

Dymo Desktop

You may be interested in
Stock information temporarily unavailable.

P.O.A.

Dymo LabelManager PnP Label Printer, 12mm Max Label Width

P.O.A.

Dymo LabelManager PnP Label Printer, 12mm Max Label Width
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical documents

Specifications

Brand

Dymo

Model

LabelManager PnP

Application

Office

Maximum Label Width

12mm

Handheld

No

Lines of Printing

Unlimited

Resolution

180dpi

Connection Port

USB

Height

222mm

Width

80mm

Country of Origin

China

Product details

DYMO® LabelManager™ PnP (EU Plug)

The DYMO® LabelManager™ Plug and Play offers the answer to various label challenges. Connectable by USB you can label wherever directly from your PC or Mac, leaving power cords and batteries no longer needed

Connects via USB to your PC(1) or Mac(2)
No software to install – built-in software pops up on your computer screen, ready-to-use
Customize your label with any fonts or graphics on your computer
Lithium-ion battery recharges via USB connection – no power adapter or AA batteries needed
Compact, streamlined design has minimal footprint
Easy to take with you and connect to any laptop
Also includes free download of DYMO Label Software v8 – print logos, batch labels from database files, and much more
Uses 6mm, 9mm and 12mm DYMO D1 labels
LabelManager™ PnP dimensions L 135.5 x W 142.4 x H 53 mm
EU Plug

Supplied with

DYMO LabelManager PnP label maker, 1/2” starter D1 label cassette, USB cord, Li-ion battery pack, quick start guide and warranty card

Dymo Desktop

You may be interested in