Technical documents
Specifications
Brand
DymoWeighing Capacity
2kg
Scale Type
Platform
Resolution
1 g
Calibrated
RSCAL
Model Number p
M2
Model Number (p)
M2
Product details
DYMO® M2 2kg Digital Postal Scale
Weigh envelopes and packages at your desk
Weigh envelopes and packages up to 2 kg (4.4 lb)
Save trips to the Post Office or mailroom
Displays weight in 1g increments
Determine accurate weight for postage – never buy more postage than necessary
Compact (18.5 cm L x 16.1 cm W x 4.4 cm H) size fits on any desk, stores in most desk drawers
LCD screen displays weight in easy-to-read, digital format – in kg/g (0 kg 000g) or lbs/oz (0 lb 00.0 oz)
Hold feature locks weight display for eight seconds after package is removed – convenient when large package or envelope blocks view of display
Tare function – weigh items in a container minus weight of container
Automatic shut-off when the scale is not in use – conserves battery power
15 x 15 cm weighing platform
Operates on 3 AAA batteries (not included)
Dymo Desktop
P.O.A.
Calibration type
RS Calibration
1
P.O.A.
Calibration type
RS Calibration
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
DymoWeighing Capacity
2kg
Scale Type
Platform
Resolution
1 g
Calibrated
RSCAL
Model Number p
M2
Model Number (p)
M2
Product details
DYMO® M2 2kg Digital Postal Scale
Weigh envelopes and packages at your desk
Weigh envelopes and packages up to 2 kg (4.4 lb)
Save trips to the Post Office or mailroom
Displays weight in 1g increments
Determine accurate weight for postage – never buy more postage than necessary
Compact (18.5 cm L x 16.1 cm W x 4.4 cm H) size fits on any desk, stores in most desk drawers
LCD screen displays weight in easy-to-read, digital format – in kg/g (0 kg 000g) or lbs/oz (0 lb 00.0 oz)
Hold feature locks weight display for eight seconds after package is removed – convenient when large package or envelope blocks view of display
Tare function – weigh items in a container minus weight of container
Automatic shut-off when the scale is not in use – conserves battery power
15 x 15 cm weighing platform
Operates on 3 AAA batteries (not included)