Dymo M10 Digital Weighing Scale, 10kg Weight Capacity

RS Stock No.: 733-5836Brand: DymoManufacturers Part No.: S0929010Distrelec Article No.: 30185335
brand-logo
View all in Weighing Scales

Technical documents

Specifications

Brand

Dymo

Weighing Capacity

10kg

Scale Type

Digital

Resolution

2 g

Interface Type

USB

Weighpan Length

20mm

Weighpan Width

20mm

Model Number p

M10

Model Number (p)

M10

Country of Origin

China

Product details

DYMO® Digital USB Postal Scales

Determine precise weight and postage for envelopes and packages

Compact (23.4 cm L x 21.1 cm W x 4.5 cm H) size fits in busiest workspace, stores in most desk drawers
LCD screen displays weight in accurate, easy-to-read digital format – in kg/g (0 kg 000g) or lbs/oz (0 lb 00.0 oz)
“Hold” feature locks weight display for eight seconds after item is removed – convenient when larger package or envelope blocks screen
Tare function – weigh items in a container minus weight of container
Automatic shut-off when scale not in use – prolongs battery life
20 x 20 cm weighing platform
Powered by 3 AAA batteries (not included) or USB cable (included) connected to PC or Mac® (Works with Windows® XP, Windows Vista™ Windows® 7 or Mac OS® v10.4 or later)

Dymo Desktop

Stock information temporarily unavailable.

P.O.A.

Dymo M10 Digital Weighing Scale, 10kg Weight Capacity

Calibration type

P.O.A.

Dymo M10 Digital Weighing Scale, 10kg Weight Capacity
Stock information temporarily unavailable.

Calibration type

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

Dymo

Weighing Capacity

10kg

Scale Type

Digital

Resolution

2 g

Interface Type

USB

Weighpan Length

20mm

Weighpan Width

20mm

Model Number p

M10

Model Number (p)

M10

Country of Origin

China

Product details

DYMO® Digital USB Postal Scales

Determine precise weight and postage for envelopes and packages

Compact (23.4 cm L x 21.1 cm W x 4.5 cm H) size fits in busiest workspace, stores in most desk drawers
LCD screen displays weight in accurate, easy-to-read digital format – in kg/g (0 kg 000g) or lbs/oz (0 lb 00.0 oz)
“Hold” feature locks weight display for eight seconds after item is removed – convenient when larger package or envelope blocks screen
Tare function – weigh items in a container minus weight of container
Automatic shut-off when scale not in use – prolongs battery life
20 x 20 cm weighing platform
Powered by 3 AAA batteries (not included) or USB cable (included) connected to PC or Mac® (Works with Windows® XP, Windows Vista™ Windows® 7 or Mac OS® v10.4 or later)

Dymo Desktop