Dymo S50 Platform Weighing Scale, 50kg Weight Capacity

RS Stock No.: 733-5839Brand: DymoManufacturers Part No.: S0929050
brand-logo
View all in Weighing Scales

Technical documents

Specifications

Brand

Dymo

Weighing Capacity

50kg

Scale Type

Platform

Resolution

100 g

Interface Type

USB

Plug Type

Type G - British 3-pin

Weighpan Length

30mm

Weighpan Width

30mm

Model Number p

S50

Product details

DYMO® Portable Digital USB Shipping Scales

Determine precise weight and postage for larger parcels and packages

Rugged, heavy-duty, portable digital shipping scale weighs parcels and packages up to 50kg (RS 733-5839), 100kg (RS 733-5833), 180kg (RS 733-5842)
Displays weight in 100g increments (200g increments for RS 733-5842)
Built-in wrap-around handle for easy portability – allows you to carry the scale to heavy packages, not vice-versa
Detachable LCD screen allows convenient hand-held or wall-mounted viewing
Displays weight in an accurate, easy-to-read digital format – in kg/g (0 kg 000g) or lbs/oz (0 lb 00.0 oz)
“Hold” feature locks weight display for eight seconds after package is removed – convenient when large package blocks view of display
Tare function – weigh items in a container minus weight of container
Automatic shut-off when scale not in use – prolongs battery life
40 cm x 41.5 cm size (30 cm x 30 cm weighing platform) accommodates large packages
Powered by AC adapter (included), 3 AAA batteries (not included), or USB cable (included) connected to PC or Mac® (Works with Windows® XP, Windows Vista™, Windows® 7 or Mac OS® v10.4 or later)

Dymo Desktop

Stock information temporarily unavailable.

P.O.A.

Dymo S50 Platform Weighing Scale, 50kg Weight Capacity

Calibration type

P.O.A.

Dymo S50 Platform Weighing Scale, 50kg Weight Capacity
Stock information temporarily unavailable.

Calibration type

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

Dymo

Weighing Capacity

50kg

Scale Type

Platform

Resolution

100 g

Interface Type

USB

Plug Type

Type G - British 3-pin

Weighpan Length

30mm

Weighpan Width

30mm

Model Number p

S50

Product details

DYMO® Portable Digital USB Shipping Scales

Determine precise weight and postage for larger parcels and packages

Rugged, heavy-duty, portable digital shipping scale weighs parcels and packages up to 50kg (RS 733-5839), 100kg (RS 733-5833), 180kg (RS 733-5842)
Displays weight in 100g increments (200g increments for RS 733-5842)
Built-in wrap-around handle for easy portability – allows you to carry the scale to heavy packages, not vice-versa
Detachable LCD screen allows convenient hand-held or wall-mounted viewing
Displays weight in an accurate, easy-to-read digital format – in kg/g (0 kg 000g) or lbs/oz (0 lb 00.0 oz)
“Hold” feature locks weight display for eight seconds after package is removed – convenient when large package blocks view of display
Tare function – weigh items in a container minus weight of container
Automatic shut-off when scale not in use – prolongs battery life
40 cm x 41.5 cm size (30 cm x 30 cm weighing platform) accommodates large packages
Powered by AC adapter (included), 3 AAA batteries (not included), or USB cable (included) connected to PC or Mac® (Works with Windows® XP, Windows Vista™, Windows® 7 or Mac OS® v10.4 or later)

Dymo Desktop