Hazardous Product

Dymo LabelManager 500TS Label Printer, 24mm Max Label Width, UK Plug

RS Stock No.: 754-5020Brand: DymoManufacturers Part No.: S0946420
brand-logo
View all in Label Printers

Technical documents

Specifications

Brand

Dymo

Model

LabelManager 500TS

Application

Office

Maximum Label Width

24mm

Keyboard

Yes

Plug Type

Type G - British 3-Pin

Keyboard Layout

QWERTY (UK)

Resolution

300dpi

Connection Port

USB

Weight

1.7kg

Height

312mm

Width

123mm

Product details

LabelManager® 500TS

The revolutionary DYMO 500Touch Screen™ label maker lets you do it with ease! Edit, format, and customize labels with a touch of your fingertip. Connect to your PC or Mac®* and use DYMO Label™ software to customize your labels with fonts or graphics—even download your labels for editing and printing on the go.

Large, full-color touch screen – a DYMO first! Just tap to create, edit and format labels with ease
Speed text entry using the computer-style keyboard
Connect via USB to PC or Mac compatibility
Eliminate the hassle of manual cutting with an automatic label cutter
Customize your labels with 10 fonts, 25 font sizes, 5 boxes plus underline, 32 text styles and 325 built-in symbols and clip art images
Prints crystal clear graphics, barcodes and logos at 300 dpi resolution
Share without losing your settings - new user profiles let you store settings and data for up to 5 different users
Avoid the cost and waste of disposable batteries with the rechargeable battery pack
Label fast - prints twice as fast as other DYMO label makers

Compatible with: PC or Mac® Works with Windows® XP, Windows Vista®, Windows® 7 or Mac OS® v10.4 or later

Supplied with

Electronic label maker
D1 starter label cassette, black on white, 1in. x 10m
Rechargeable battery pack
USB cable
Quick Start and Reference Guides
1-Year Limited Warranty Card

Dymo Desktop

You may be interested in
Dymo Label Printer
P.O.A.Each (ex VAT)
Esselte Label Printer
P.O.A.Each (ex VAT)
Dymo Label Printer
P.O.A.Each (ex VAT)

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

P.O.A.

Dymo LabelManager 500TS Label Printer, 24mm Max Label Width, UK Plug

P.O.A.

Dymo LabelManager 500TS Label Printer, 24mm Max Label Width, UK Plug
Stock information temporarily unavailable.
You may be interested in
Dymo Label Printer
P.O.A.Each (ex VAT)
Esselte Label Printer
P.O.A.Each (ex VAT)
Dymo Label Printer
P.O.A.Each (ex VAT)

Technical documents

Specifications

Brand

Dymo

Model

LabelManager 500TS

Application

Office

Maximum Label Width

24mm

Keyboard

Yes

Plug Type

Type G - British 3-Pin

Keyboard Layout

QWERTY (UK)

Resolution

300dpi

Connection Port

USB

Weight

1.7kg

Height

312mm

Width

123mm

Product details

LabelManager® 500TS

The revolutionary DYMO 500Touch Screen™ label maker lets you do it with ease! Edit, format, and customize labels with a touch of your fingertip. Connect to your PC or Mac®* and use DYMO Label™ software to customize your labels with fonts or graphics—even download your labels for editing and printing on the go.

Large, full-color touch screen – a DYMO first! Just tap to create, edit and format labels with ease
Speed text entry using the computer-style keyboard
Connect via USB to PC or Mac compatibility
Eliminate the hassle of manual cutting with an automatic label cutter
Customize your labels with 10 fonts, 25 font sizes, 5 boxes plus underline, 32 text styles and 325 built-in symbols and clip art images
Prints crystal clear graphics, barcodes and logos at 300 dpi resolution
Share without losing your settings - new user profiles let you store settings and data for up to 5 different users
Avoid the cost and waste of disposable batteries with the rechargeable battery pack
Label fast - prints twice as fast as other DYMO label makers

Compatible with: PC or Mac® Works with Windows® XP, Windows Vista®, Windows® 7 or Mac OS® v10.4 or later

Supplied with

Electronic label maker
D1 starter label cassette, black on white, 1in. x 10m
Rechargeable battery pack
USB cable
Quick Start and Reference Guides
1-Year Limited Warranty Card

Dymo Desktop

You may be interested in
Dymo Label Printer
P.O.A.Each (ex VAT)
Esselte Label Printer
P.O.A.Each (ex VAT)
Dymo Label Printer
P.O.A.Each (ex VAT)