Technical documents
Specifications
Brand
DymoModel
LabelManager 280
Application
Office
Maximum Label Width
12mm
Handheld
Yes
Lines of Printing
2
Keyboard
Yes
Plug Type
Type C - European Plug
Keyboard Layout
QWERTY (UK)
Resolution
180dpi
Connection Port
USB
Width
89mm
Weight
840g
Height
240mm
Country of Origin
China
Product details
LabelManager 280™
The portable, rechargeable DYMO® LabelManager®™ 280 you can easily organize everything. Connect it to your PC or Mac®* to customize your labels with fonts and graphics from your computer. Type text fast - comfortably and easily - on the computer -style keyboard with country-specific layout. Edit text quickly using one-touch fast-formatting keys. Label without the cost and waste of disposable batteries - with the rechargeable battery pack you just charge, type and print.
The LabelManager®™ 280 prints 50% faster than other DYMO label makers. And it prints DYMO D1 labels in 6, 9, 12 mm widths in a variety of colours
Type text quickly on the computer-style (QWERTY) keyboard
Avoid the cost and waste of disposable batteries with a rechargeable battery pack
Edit text easily with one-touch fast-formatting keys
Create labels with 6 font sizes, 7 text styles, 8 boxes plus underline, and 220 symbols and clip-art images
Extend battery life with automatic shut-off
Perfect for labeling shelving, file folders, office supplies and more
Dimensions: 107.5 x 206 x 46.5mm
RS 775-3925 features UK plug
RS 775-3922 features EU plug
RS 775-3928 features EU plug and AZERTY Keyboard
RS 775-3931 features EU plug and QWERTZ keyboard
Supplied with
Electronic label maker
Rechargeable battery pack
USB cable
D1 starter label cassette black on white, 12 mm x 3 m
Quick Start Card and Quick Reference Guide
Charging adapter
1-Year Limited Warranty
Dymo Desktop
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
DymoModel
LabelManager 280
Application
Office
Maximum Label Width
12mm
Handheld
Yes
Lines of Printing
2
Keyboard
Yes
Plug Type
Type C - European Plug
Keyboard Layout
QWERTY (UK)
Resolution
180dpi
Connection Port
USB
Width
89mm
Weight
840g
Height
240mm
Country of Origin
China
Product details
LabelManager 280™
The portable, rechargeable DYMO® LabelManager®™ 280 you can easily organize everything. Connect it to your PC or Mac®* to customize your labels with fonts and graphics from your computer. Type text fast - comfortably and easily - on the computer -style keyboard with country-specific layout. Edit text quickly using one-touch fast-formatting keys. Label without the cost and waste of disposable batteries - with the rechargeable battery pack you just charge, type and print.
The LabelManager®™ 280 prints 50% faster than other DYMO label makers. And it prints DYMO D1 labels in 6, 9, 12 mm widths in a variety of colours
Type text quickly on the computer-style (QWERTY) keyboard
Avoid the cost and waste of disposable batteries with a rechargeable battery pack
Edit text easily with one-touch fast-formatting keys
Create labels with 6 font sizes, 7 text styles, 8 boxes plus underline, and 220 symbols and clip-art images
Extend battery life with automatic shut-off
Perfect for labeling shelving, file folders, office supplies and more
Dimensions: 107.5 x 206 x 46.5mm
RS 775-3925 features UK plug
RS 775-3922 features EU plug
RS 775-3928 features EU plug and AZERTY Keyboard
RS 775-3931 features EU plug and QWERTZ keyboard
Supplied with
Electronic label maker
Rechargeable battery pack
USB cable
D1 starter label cassette black on white, 12 mm x 3 m
Quick Start Card and Quick Reference Guide
Charging adapter
1-Year Limited Warranty