Website Outage

Due to essential maintenance the website will be unavailable from 3am to 7am (GMT) Saturday 10th May. We apologise for any inconvenience.

E-TEC 2.54mm Pitch 121 Way Through Hole PGA Prototyping IC Socket

RS Stock No.: 655-2850Brand: E-TECManufacturers Part No.: PGA-121-E001-11Z-95
brand-logo
View all in IC Sockets

Technical documents

Specifications

Brand

E-TEC

Package Type

PGA

IC Socket Type

Prototyping Socket

Gender

Female

Number Of Contacts

121

Pitch

2.54mm

Body Orientation

Straight

Contact Material

Beryllium Copper

Contact Plating

Tin over Nickel

Current Rating

1.0A

Socket Mounting Type

Through Hole

Termination Method

Solder

Housing Material

Polymer

Product details

Full PGA sockets

Series of PGA sockets featuring contacts over the entire grid. For a given grid, these configurations allow one socket to be usedfor all PGA-format circuits (for example: the 100 point, 10 x 10 grid socket is suited for use with all PGA 10 x 10 circuits having from 64 to 100 points).

PGA unit sockets

You may be interested in
Stock information temporarily unavailable.

P.O.A.

E-TEC 2.54mm Pitch 121 Way Through Hole PGA Prototyping IC Socket

P.O.A.

E-TEC 2.54mm Pitch 121 Way Through Hole PGA Prototyping IC Socket
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical documents

Specifications

Brand

E-TEC

Package Type

PGA

IC Socket Type

Prototyping Socket

Gender

Female

Number Of Contacts

121

Pitch

2.54mm

Body Orientation

Straight

Contact Material

Beryllium Copper

Contact Plating

Tin over Nickel

Current Rating

1.0A

Socket Mounting Type

Through Hole

Termination Method

Solder

Housing Material

Polymer

Product details

Full PGA sockets

Series of PGA sockets featuring contacts over the entire grid. For a given grid, these configurations allow one socket to be usedfor all PGA-format circuits (for example: the 100 point, 10 x 10 grid socket is suited for use with all PGA 10 x 10 circuits having from 64 to 100 points).

PGA unit sockets

You may be interested in