E-TEC Discrete Socket

RS Stock No.: 615-4850Brand: E-TECManufacturers Part No.: PIN-S016-95
brand-logo
View all in Discrete Sockets

Technical documents

Specifications

Brand

E-TEC

Gender

Female

Contact Material

Beryllium Copper

Maximum Contact Resistance

4.3mΩ

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

+125°C

Termination Method

Solder

Product details

Contacts for components

Contacts for PCB insertion in order to mount components and form special supports.
Available versions: tulip contacts for soldering and wrapping, male-male and soldering fork versions.
Applications:
- Model 1: Standard soldering contacts
- Model 2: Soldering contacts for thick multi-layer circuits
- Model 4: Soldering contacts without shanks
- Model 6: Triple-wind wrapping contacts
- Model 7: Fork soldering contacts
- Model 8: Male-male soldering contacts.

Stock information temporarily unavailable.

P.O.A.

E-TEC Discrete Socket

P.O.A.

E-TEC Discrete Socket
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

E-TEC

Gender

Female

Contact Material

Beryllium Copper

Maximum Contact Resistance

4.3mΩ

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

+125°C

Termination Method

Solder

Product details

Contacts for components

Contacts for PCB insertion in order to mount components and form special supports.
Available versions: tulip contacts for soldering and wrapping, male-male and soldering fork versions.
Applications:
- Model 1: Standard soldering contacts
- Model 2: Soldering contacts for thick multi-layer circuits
- Model 4: Soldering contacts without shanks
- Model 6: Triple-wind wrapping contacts
- Model 7: Fork soldering contacts
- Model 8: Male-male soldering contacts.