E-TEC 1.27mm Pitch 28 Way PLCC Socket

RS Stock No.: 615-4995Brand: E-TECManufacturers Part No.: PLS-028-H105-99
brand-logo
View all in IC Sockets

Technical documents

Specifications

Brand

E-TEC

Gender

Female

Number Of Contacts

28

Pitch

1.27mm

Body Orientation

Straight

Contact Material

Phosphor Bronze

Contact Plating

Tin over Nickel

Current Rating

1A

Voltage Rating

100 V

Termination Method

Solder

Housing Material

Polymer

You may be interested in
ASSMANN WSW 1.27mm Pitch 28 Way SMD PLCC IC Socket
P.O.A.Each (In a Pack of 5) (ex VAT)
Stock information temporarily unavailable.

P.O.A.

E-TEC 1.27mm Pitch 28 Way PLCC Socket

P.O.A.

E-TEC 1.27mm Pitch 28 Way PLCC Socket
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in
ASSMANN WSW 1.27mm Pitch 28 Way SMD PLCC IC Socket
P.O.A.Each (In a Pack of 5) (ex VAT)

Technical documents

Specifications

Brand

E-TEC

Gender

Female

Number Of Contacts

28

Pitch

1.27mm

Body Orientation

Straight

Contact Material

Phosphor Bronze

Contact Plating

Tin over Nickel

Current Rating

1A

Voltage Rating

100 V

Termination Method

Solder

Housing Material

Polymer

You may be interested in
ASSMANN WSW 1.27mm Pitch 28 Way SMD PLCC IC Socket
P.O.A.Each (In a Pack of 5) (ex VAT)