E-TEC 2.54mm Pitch Vertical 8 Way, Through Hole Turned Pin Open Frame IC Dip Socket

RS Stock No.: 600-7467Brand: E-TECManufacturers Part No.: POS-308-S001-95
brand-logo
View all in DIL Sockets

Technical documents

Specifications

Brand

E-TEC

Number Of Contacts

8

Mounting Type

Through Hole

Pin Type

Turned

Pitch

2.54mm

Row Width

7.62mm

Frame Type

Open Frame

Termination Method

Solder

Contact Plating

Gold, Tin

Orientation

Vertical

Length

10.1mm

Width

4.45mm

Housing Material

PBT

Contact Material

Beryllium Copper

Product details

Precision Gold Contacts

Precision DIP sockets with gold plated 'tulip' grip contacts & tin plated pins
Prevents capilliary action with solder & flux on PCB's
Open frame construction maximises heat dissipation
Temperature Range: -65°C to +125°C
Contacts: Beryllium copper
Pins: Brass
100 Cycles (Contact Life)
Insulation Resistance: 5 x 109 Ω (at 500Vdc) (Std and hi-Temp); >104 MΩ (at 500Vdc) (FR4 Epoxy)

Stock information temporarily unavailable.

P.O.A.

E-TEC 2.54mm Pitch Vertical 8 Way, Through Hole Turned Pin Open Frame IC Dip Socket

P.O.A.

E-TEC 2.54mm Pitch Vertical 8 Way, Through Hole Turned Pin Open Frame IC Dip Socket
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

E-TEC

Number Of Contacts

8

Mounting Type

Through Hole

Pin Type

Turned

Pitch

2.54mm

Row Width

7.62mm

Frame Type

Open Frame

Termination Method

Solder

Contact Plating

Gold, Tin

Orientation

Vertical

Length

10.1mm

Width

4.45mm

Housing Material

PBT

Contact Material

Beryllium Copper

Product details

Precision Gold Contacts

Precision DIP sockets with gold plated 'tulip' grip contacts & tin plated pins
Prevents capilliary action with solder & flux on PCB's
Open frame construction maximises heat dissipation
Temperature Range: -65°C to +125°C
Contacts: Beryllium copper
Pins: Brass
100 Cycles (Contact Life)
Insulation Resistance: 5 x 109 Ω (at 500Vdc) (Std and hi-Temp); >104 MΩ (at 500Vdc) (FR4 Epoxy)