E-TEC 2.54mm Pitch 24 Way,Through Hole Mount IC Dip Header, Tin

RS Stock No.: 615-5358Brand: E-TECManufacturers Part No.: POS-324-S037-99
brand-logo
View all in DIL Headers

Technical documents

Specifications

Brand

E-TEC

Number Of Contacts

24

Contact Plating

Tin

Pitch

2.54mm

Termination Method

Solder

Mounting Type

Through Hole

Housing Material

PBT

Length

30.4mm

Width

8.15mm

Country of Origin

Switzerland

Product details

Through Headers

Tin plated through headers, suitable for interconnecting two PCBs. They can be used with appropriate DIL socket to form a plug and socket pair, or can be directly soldered to the PCB.

Inner contact material: Tin plated beryllium copper
Outer pin material: Tin plated brass
Current rating 3A
100 Cycles (Contact Life)
Insulation Resistance: 5 x 109Ω (at 500Vdc)
Operating Temperature -65°C to +175°C
Flammability UL 94 V-0

Stock information temporarily unavailable.

P.O.A.

E-TEC 2.54mm Pitch 24 Way,Through Hole Mount IC Dip Header, Tin

P.O.A.

E-TEC 2.54mm Pitch 24 Way,Through Hole Mount IC Dip Header, Tin
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

E-TEC

Number Of Contacts

24

Contact Plating

Tin

Pitch

2.54mm

Termination Method

Solder

Mounting Type

Through Hole

Housing Material

PBT

Length

30.4mm

Width

8.15mm

Country of Origin

Switzerland

Product details

Through Headers

Tin plated through headers, suitable for interconnecting two PCBs. They can be used with appropriate DIL socket to form a plug and socket pair, or can be directly soldered to the PCB.

Inner contact material: Tin plated beryllium copper
Outer pin material: Tin plated brass
Current rating 3A
100 Cycles (Contact Life)
Insulation Resistance: 5 x 109Ω (at 500Vdc)
Operating Temperature -65°C to +175°C
Flammability UL 94 V-0