E-TEC SIB Series Straight Through Hole Pin Header, 20 Contact(s), 2.54mm Pitch, 1 Row(s), Unshrouded

Technical documents
Specifications
Brand
E-TECSeries
SIB
Pitch
2.54mm
Number Of Contacts
20
Number Of Rows
1
Body Orientation
Straight
Shrouded/Unshrouded
Unshrouded
Mounting Type
Through Hole
Connector System
Board to Board
Termination Method
Solder
Contact Material
Beryllium Copper
Contact Plating
Tin
Product details
Male-male divisible strips
Male-male divisible strips with 2.54 mm pin spacing, available in tin-plated or gold-plated versions.
These strips can be used in a test phase or to interconnect two PCBs.
2.54mm PCB Connector RS Range
A large variety of connector options, to cover the majority of board-to-board, bussing and programming requirements.
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
E-TECSeries
SIB
Pitch
2.54mm
Number Of Contacts
20
Number Of Rows
1
Body Orientation
Straight
Shrouded/Unshrouded
Unshrouded
Mounting Type
Through Hole
Connector System
Board to Board
Termination Method
Solder
Contact Material
Beryllium Copper
Contact Plating
Tin
Product details
Male-male divisible strips
Male-male divisible strips with 2.54 mm pin spacing, available in tin-plated or gold-plated versions.
These strips can be used in a test phase or to interconnect two PCBs.
2.54mm PCB Connector RS Range
A large variety of connector options, to cover the majority of board-to-board, bussing and programming requirements.