Technical documents
Specifications
Brand
E-TECSeries
SIB
Pitch
2.54mm
Number Of Contacts
32
Number Of Rows
1
Body Orientation
Right Angle
Shrouded/Unshrouded
Unshrouded
Mounting Type
Through Hole
Connector System
Board to Board
Termination Method
Solder
Contact Material
Copper Alloy
Current Rating
1.0A
Voltage Rating
100.0 V
Product details
Male and female angled divisible strips
Single-row angled strips, can be split into 32 contacts.
The sockets hold Ø 0.41 → 0.56 mm contacts or 0.4 x 0.4 mm square contacts.
2.54mm PCB Connector RS Range
A large variety of connector options, to cover the majority of board-to-board, bussing and programming requirements.
P.O.A.
1
P.O.A.
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Technical documents
Specifications
Brand
E-TECSeries
SIB
Pitch
2.54mm
Number Of Contacts
32
Number Of Rows
1
Body Orientation
Right Angle
Shrouded/Unshrouded
Unshrouded
Mounting Type
Through Hole
Connector System
Board to Board
Termination Method
Solder
Contact Material
Copper Alloy
Current Rating
1.0A
Voltage Rating
100.0 V
Product details
Male and female angled divisible strips
Single-row angled strips, can be split into 32 contacts.
The sockets hold Ø 0.41 → 0.56 mm contacts or 0.4 x 0.4 mm square contacts.
2.54mm PCB Connector RS Range
A large variety of connector options, to cover the majority of board-to-board, bussing and programming requirements.