E-TEC SIB Series Straight Through Hole Mount PCB Socket, 32-Contact, 1-Row, 2.54mm Pitch, Solder Termination

RS Stock No.: 615-5314Brand: E-TECManufacturers Part No.: SIB-132-S003-55
brand-logo
View all in PCB Sockets

Technical documents

Specifications

Brand

E-TEC

Number Of Contacts

32

Number Of Rows

1

Pitch

2.54mm

Type

Wire to Board

Mounting Type

Through Hole

Body Orientation

Straight

Termination Method

Solder

Series

SIB

Product details

Gold-plated contact divisible strips, wrap version

Wrap-version divisible strips with 2.54 mm pin spacing. Contacts are fully gold-plated to improve conductivity with the wrapping wire.
Available with 20 and 32 contacts.

2.54mm PCB Connector RS Range

A large variety of connector options, to cover the majority of board-to-board, bussing and programming requirements.

Stock information temporarily unavailable.

P.O.A.

E-TEC SIB Series Straight Through Hole Mount PCB Socket, 32-Contact, 1-Row, 2.54mm Pitch, Solder Termination

P.O.A.

E-TEC SIB Series Straight Through Hole Mount PCB Socket, 32-Contact, 1-Row, 2.54mm Pitch, Solder Termination
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

E-TEC

Number Of Contacts

32

Number Of Rows

1

Pitch

2.54mm

Type

Wire to Board

Mounting Type

Through Hole

Body Orientation

Straight

Termination Method

Solder

Series

SIB

Product details

Gold-plated contact divisible strips, wrap version

Wrap-version divisible strips with 2.54 mm pin spacing. Contacts are fully gold-plated to improve conductivity with the wrapping wire.
Available with 20 and 32 contacts.

2.54mm PCB Connector RS Range

A large variety of connector options, to cover the majority of board-to-board, bussing and programming requirements.