e2s Red User Recordable Voice Sounder, 107dB, 18 → 30 V dc

RS Stock No.: 216-3888Brand: e2sManufacturers Part No.: A105APPDC24T-N
brand-logo
View all in Electronic Sounders

Technical documents

Specifications

Brand

e2s

Supply Voltage

18 → 30 V dc

Decibels at 1 Metre

107dB

Current Type

DC

Minimum Decibel

95dB

Maximum Decibel

107dB

Minimum Temperature

-25°C

Maximum Temperature

+55°C

You may be interested in
Stock information temporarily unavailable.

P.O.A.

e2s Red User Recordable Voice Sounder, 107dB, 18 → 30 V dc

P.O.A.

e2s Red User Recordable Voice Sounder, 107dB, 18 → 30 V dc
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 5P.O.A.
6+P.O.A.
You may be interested in

Technical documents

Specifications

Brand

e2s

Supply Voltage

18 → 30 V dc

Decibels at 1 Metre

107dB

Current Type

DC

Minimum Decibel

95dB

Maximum Decibel

107dB

Minimum Temperature

-25°C

Maximum Temperature

+55°C

You may be interested in