e2s Surface Mount Electronic Sounder, 10 → 30 V dc, 119dB at 1 m, DC, 45-Tone

RS Stock No.: 615-7118Brand: e2sManufacturers Part No.: A112NDC24R
brand-logo
View all in Electronic Sounders

Technical documents

Specifications

Brand

e2s

Supply Voltage

10 → 30 V dc

Decibels at 1 Metre

119dB

Current Type

DC

Number Of Tones

45

Housing Colour

Red

Mounting Style

Surface Mount

Application Type

Fire & Security

Minimum Decibel

100dB

Maximum Decibel

112dB

Base Length

168mm

Minimum Temperature

-25°C

Housing Material

ABS

Base Width

168mm

Maximum Temperature

+55°C

You may be interested in
Stock information temporarily unavailable.

P.O.A.

e2s Surface Mount Electronic Sounder, 10 → 30 V dc, 119dB at 1 m, DC, 45-Tone

P.O.A.

e2s Surface Mount Electronic Sounder, 10 → 30 V dc, 119dB at 1 m, DC, 45-Tone
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 5P.O.A.
6+P.O.A.
You may be interested in

Technical documents

Specifications

Brand

e2s

Supply Voltage

10 → 30 V dc

Decibels at 1 Metre

119dB

Current Type

DC

Number Of Tones

45

Housing Colour

Red

Mounting Style

Surface Mount

Application Type

Fire & Security

Minimum Decibel

100dB

Maximum Decibel

112dB

Base Length

168mm

Minimum Temperature

-25°C

Housing Material

ABS

Base Width

168mm

Maximum Temperature

+55°C

You may be interested in