e2s AL105N Series Red Sounder Beacon, 230 V ac, Wall Mount, 112dB at 1 Metre

RS Stock No.: 223-1290Brand: e2sManufacturers Part No.: AL105NXAC230R/R
brand-logo
View all in Sounder Beacons

Technical documents

Specifications

Brand

e2s

Supply Voltage

230 V ac

Lens Colour

Red

Mounting Style

Wall Mount

Current Type

AC

Light Effect

Flashing

Sounder Type

Electronic

Decibels at 1 Metre

112dB

Series

AL105N

Bulb Type

Xenon

Housing Colour

Red

Minimum Decibel

96dB

Maximum Decibel

105dB

Number Of Tones

32

Minimum Temperature

-25°C

Housing Material

ABS

Maximum Temperature

+55°C

Country of Origin

United Kingdom

Stock information temporarily unavailable.

P.O.A.

e2s AL105N Series Red Sounder Beacon, 230 V ac, Wall Mount, 112dB at 1 Metre

P.O.A.

e2s AL105N Series Red Sounder Beacon, 230 V ac, Wall Mount, 112dB at 1 Metre
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 5P.O.A.
6+P.O.A.

Technical documents

Specifications

Brand

e2s

Supply Voltage

230 V ac

Lens Colour

Red

Mounting Style

Wall Mount

Current Type

AC

Light Effect

Flashing

Sounder Type

Electronic

Decibels at 1 Metre

112dB

Series

AL105N

Bulb Type

Xenon

Housing Colour

Red

Minimum Decibel

96dB

Maximum Decibel

105dB

Number Of Tones

32

Minimum Temperature

-25°C

Housing Material

ABS

Maximum Temperature

+55°C

Country of Origin

United Kingdom