e2s Red Flashing Beacon, 230 V ac, Surface Mount, Xenon Bulb

RS Stock No.: 667-4098Brand: e2sManufacturers Part No.: BEXBG05D230AC-RD-IECEX
brand-logo
View all in Beacons

Technical documents

Specifications

Brand

e2s

Supply Voltage

230 V ac

Light Effect

Flashing

Lens Colour

Red

Mounting Style

Surface Mount

Bulb Type

Xenon

Current Type

AC

Housing Colour

Red

Height

246mm

Base Width

153.6mm

Maximum Temperature

+70°C

Minimum Temperature

-50°C

P.O.A.

e2s Red Flashing Beacon, 230 V ac, Surface Mount, Xenon Bulb

P.O.A.

e2s Red Flashing Beacon, 230 V ac, Surface Mount, Xenon Bulb

Stock information temporarily unavailable.

Stock information temporarily unavailable.

Technical documents

Specifications

Brand

e2s

Supply Voltage

230 V ac

Light Effect

Flashing

Lens Colour

Red

Mounting Style

Surface Mount

Bulb Type

Xenon

Current Type

AC

Housing Colour

Red

Height

246mm

Base Width

153.6mm

Maximum Temperature

+70°C

Minimum Temperature

-50°C