e2s BexL15 15W Red Horn Speaker, 400 Hz → 8 kHz, IP66, IP67

RS Stock No.: 339-5569Brand: e2sManufacturers Part No.: BEXL15DFV100AB1A1R
brand-logo
View all in Electronic Sounders

Technical documents

Specifications

Brand

e2s

Speaker Type

Horn Speaker

Model

BexL15

Nominal Rated Power

15W

Frequency Response

400 Hz → 8 kHz

IP Rating

IP66, IP67

Hazardous Area Certification

ATEX

Colour

Red

Housing Material

Aluminium

Weight

3.5kg

Depth

275mm

Maximum Frequency Response

8 kHz

Minimum Frequency Response

400 Hz

Width

181mm

Sound Pressure Level

113dB

Country of Origin

United Kingdom

Product details

BExL15 Explosion Proof PA Loudspeakers 15W

E2S BExL15 series explosion proof PA loundspeaker with output up to 113dB (A) at 1m, suitable for Zone 1, 2, 21 & 22 applications. The BEx explosion proof range is constructed from corrosion proof, marine grade copper free LM6 aluminium with chromate and powder coat finish. The range features stainless steel, ratchet adjustable mounting brackets and has been ingress protection tested to IP66/67.

Features and Benefits

  • Marine grade, corrosion proof, LM6 aluminium enclosure

  • Ratchet adjustable stainless steel ’U’ bracket

  • Rated Power: 15 Watts RMS

  • Stainless steel fixings

  • Ingress protection IP66/67

  • Dual M20 cable entries

Approvals

  • IECEx KEM 10.0003X

  • ATEX KEMA 99ATEX6312X

  • TR-CU Ex EAC certificate: RU C-GB.AA71.B.00109

  • INMETRO certificate: 10-IEx-0009

You may be interested in
RS PRO Horn, IP66
P.O.A.Each (ex VAT)
Stock information temporarily unavailable.

P.O.A.

e2s BexL15 15W Red Horn Speaker, 400 Hz → 8 kHz, IP66, IP67

P.O.A.

e2s BexL15 15W Red Horn Speaker, 400 Hz → 8 kHz, IP66, IP67
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 4P.O.A.
5+P.O.A.
You may be interested in
RS PRO Horn, IP66
P.O.A.Each (ex VAT)

Technical documents

Specifications

Brand

e2s

Speaker Type

Horn Speaker

Model

BexL15

Nominal Rated Power

15W

Frequency Response

400 Hz → 8 kHz

IP Rating

IP66, IP67

Hazardous Area Certification

ATEX

Colour

Red

Housing Material

Aluminium

Weight

3.5kg

Depth

275mm

Maximum Frequency Response

8 kHz

Minimum Frequency Response

400 Hz

Width

181mm

Sound Pressure Level

113dB

Country of Origin

United Kingdom

Product details

BExL15 Explosion Proof PA Loudspeakers 15W

E2S BExL15 series explosion proof PA loundspeaker with output up to 113dB (A) at 1m, suitable for Zone 1, 2, 21 & 22 applications. The BEx explosion proof range is constructed from corrosion proof, marine grade copper free LM6 aluminium with chromate and powder coat finish. The range features stainless steel, ratchet adjustable mounting brackets and has been ingress protection tested to IP66/67.

Features and Benefits

  • Marine grade, corrosion proof, LM6 aluminium enclosure

  • Ratchet adjustable stainless steel ’U’ bracket

  • Rated Power: 15 Watts RMS

  • Stainless steel fixings

  • Ingress protection IP66/67

  • Dual M20 cable entries

Approvals

  • IECEx KEM 10.0003X

  • ATEX KEMA 99ATEX6312X

  • TR-CU Ex EAC certificate: RU C-GB.AA71.B.00109

  • INMETRO certificate: 10-IEx-0009

You may be interested in
RS PRO Horn, IP66
P.O.A.Each (ex VAT)