e2s BEXS110E Series Surface Mount Electronic Sounder, 230 V ac, 117dB at 1 m, IP66, AC, 32-Tone

RS Stock No.: 476-7678Brand: e2sManufacturers Part No.: BEXS110E230AC
brand-logo
View all in Electronic Sounders

Technical documents

Specifications

Brand

e2s

Supply Voltage

230 V ac

IP Rating

IP66

Decibels at 1 Metre

117dB

Current Type

AC

Number Of Tones

32

Housing Colour

Red

Mounting Style

Surface Mount

Diameter

181 mm

Application Type

Sounder

Minimum Decibel

72dB

Maximum Decibel

110dB

Series

BEXS110E

Hazardous Area Certification

ATEX

Minimum Temperature

-50°C

Housing Material

Marine Grade Aluminium

Maximum Temperature

+70°C

Country of Origin

United Kingdom

Product details

32 Tone Sounder - EEx de

Suitable for zone 1 and 2, and gas groupings IIC, IIA and IIB
3 stage alarm with automatic synchronisation
UKOOA/PFEER compliant
Automatic synchronisation on multi-sounder systems
Dual M20 ISO cable gland entries (supplied with one stopping plug)
Die cast LM6 aluminium alloy body with UL94V0 flame retardent ABS re-entrant horn
Stainless steel mounting brackets
SIL1 suitable

Approvals

ATEX, IECEx, Inmetro, GOST-R, VdS

Stock information temporarily unavailable.

P.O.A.

e2s BEXS110E Series Surface Mount Electronic Sounder, 230 V ac, 117dB at 1 m, IP66, AC, 32-Tone

P.O.A.

e2s BEXS110E Series Surface Mount Electronic Sounder, 230 V ac, 117dB at 1 m, IP66, AC, 32-Tone
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 4P.O.A.
5+P.O.A.

Technical documents

Specifications

Brand

e2s

Supply Voltage

230 V ac

IP Rating

IP66

Decibels at 1 Metre

117dB

Current Type

AC

Number Of Tones

32

Housing Colour

Red

Mounting Style

Surface Mount

Diameter

181 mm

Application Type

Sounder

Minimum Decibel

72dB

Maximum Decibel

110dB

Series

BEXS110E

Hazardous Area Certification

ATEX

Minimum Temperature

-50°C

Housing Material

Marine Grade Aluminium

Maximum Temperature

+70°C

Country of Origin

United Kingdom

Product details

32 Tone Sounder - EEx de

Suitable for zone 1 and 2, and gas groupings IIC, IIA and IIB
3 stage alarm with automatic synchronisation
UKOOA/PFEER compliant
Automatic synchronisation on multi-sounder systems
Dual M20 ISO cable gland entries (supplied with one stopping plug)
Die cast LM6 aluminium alloy body with UL94V0 flame retardent ABS re-entrant horn
Stainless steel mounting brackets
SIL1 suitable

Approvals

ATEX, IECEx, Inmetro, GOST-R, VdS