Technical documents
Specifications
Brand
e2sSupply Voltage
24 V dc
IP Rating
IP66
Decibels at 1 Metre
117dB
Current Type
DC
Number Of Tones
23
Housing Colour
Red
Mounting Style
Surface Mount
Diameter
181 mm
Application Type
Sounder
Minimum Decibel
72dB
Maximum Decibel
110dB
Series
BEXS110E
Hazardous Area Certification
ATEX
Housing Material
Marine Grade Aluminium
Minimum Temperature
-50°C
Maximum Temperature
+70°C
Country of Origin
United Kingdom
Product details
32 Tone Sounder - EEx de, Zone 1
Suitable for zone 1 and 2
UKOOA/PFEER compliance
High resistance to humidity and salt spray
Good resistance to most acids, alkalis and oils
3 stage alarm with automatic synchronisation
Die cast LM6 aluminium alloy body with UL94V0 flame retardent ABS re-entrant horn
Stainless steel mounting brackets
SIL1 suitable
Approvals
ATEX, IECEx, Inmetro, GOST-R, VdS
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 5 | P.O.A. |
6+ | P.O.A. |
Technical documents
Specifications
Brand
e2sSupply Voltage
24 V dc
IP Rating
IP66
Decibels at 1 Metre
117dB
Current Type
DC
Number Of Tones
23
Housing Colour
Red
Mounting Style
Surface Mount
Diameter
181 mm
Application Type
Sounder
Minimum Decibel
72dB
Maximum Decibel
110dB
Series
BEXS110E
Hazardous Area Certification
ATEX
Housing Material
Marine Grade Aluminium
Minimum Temperature
-50°C
Maximum Temperature
+70°C
Country of Origin
United Kingdom
Product details
32 Tone Sounder - EEx de, Zone 1
Suitable for zone 1 and 2
UKOOA/PFEER compliance
High resistance to humidity and salt spray
Good resistance to most acids, alkalis and oils
3 stage alarm with automatic synchronisation
Die cast LM6 aluminium alloy body with UL94V0 flame retardent ABS re-entrant horn
Stainless steel mounting brackets
SIL1 suitable
Approvals
ATEX, IECEx, Inmetro, GOST-R, VdS