Technical documents
Specifications
Brand
e2sSupply Voltage
24 V dc
Lens Colour
Amber
Mounting Style
Wall Mount
Current Type
DC
Light Effect
Flashing
Sounder Type
Electronic
Decibels at 1 Metre
116dB
Series
E2xC1X05F
Bulb Type
Xenon
Housing Colour
Black
Minimum Decibel
105dB
Maximum Decibel
113dB
IP Rating
IP66
Hazardous Area Certification
ATEX
Number Of Tones
45
Minimum Temperature
-20°C
Housing Material
ABS
Maximum Temperature
+55°C
Country of Origin
United Kingdom
Product details
E2S Sounder Beacon
Combining a 116dB alarm sounder with a 5 joule Xenon strobe beacon, this sounder beacon provides a convenient and versatile audio-visual signalling solution, designed to reduce installation time and costs associated with multiple unit installations. The E2x range features sounder beacons that are perfect for the harshest of environments, benefiting from enclosures manufactured from lightweight and corrosion-proof PPS, and high impact, fire-retardant ABS re-entrant flare horns.
Features and Benefits
The device has a very large termination area, and duplicate cable terminations
Automatic synchronisation on multi-sounder system
The Xenon tube is mechanically secured against vibrations and shocks and can be replaced by the user on assembly.
Featuring a stainless steel dome guard as standard and a stainless steel adjustable 'U' bracket
The sounder beacon is available with custom tone configurations and frequencies
Applications and Uses
Beacon and sounder combinations can be used in a variety of industrial and emergency applications for signalling and communication, such as;
fire evacuations
industrial parks
warehouses
laboratories
Approvals
ATEX certificate: DEMKO 06 ATEX 0421554X,
IECEx certificate: IECEx ULD 14.0012X
UL/cUL File ref: E230764
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
e2sSupply Voltage
24 V dc
Lens Colour
Amber
Mounting Style
Wall Mount
Current Type
DC
Light Effect
Flashing
Sounder Type
Electronic
Decibels at 1 Metre
116dB
Series
E2xC1X05F
Bulb Type
Xenon
Housing Colour
Black
Minimum Decibel
105dB
Maximum Decibel
113dB
IP Rating
IP66
Hazardous Area Certification
ATEX
Number Of Tones
45
Minimum Temperature
-20°C
Housing Material
ABS
Maximum Temperature
+55°C
Country of Origin
United Kingdom
Product details
E2S Sounder Beacon
Combining a 116dB alarm sounder with a 5 joule Xenon strobe beacon, this sounder beacon provides a convenient and versatile audio-visual signalling solution, designed to reduce installation time and costs associated with multiple unit installations. The E2x range features sounder beacons that are perfect for the harshest of environments, benefiting from enclosures manufactured from lightweight and corrosion-proof PPS, and high impact, fire-retardant ABS re-entrant flare horns.
Features and Benefits
The device has a very large termination area, and duplicate cable terminations
Automatic synchronisation on multi-sounder system
The Xenon tube is mechanically secured against vibrations and shocks and can be replaced by the user on assembly.
Featuring a stainless steel dome guard as standard and a stainless steel adjustable 'U' bracket
The sounder beacon is available with custom tone configurations and frequencies
Applications and Uses
Beacon and sounder combinations can be used in a variety of industrial and emergency applications for signalling and communication, such as;
fire evacuations
industrial parks
warehouses
laboratories
Approvals
ATEX certificate: DEMKO 06 ATEX 0421554X,
IECEx certificate: IECEx ULD 14.0012X
UL/cUL File ref: E230764