Technical documents
Specifications
Brand
e2sSupply Voltage
16 → 28 V dc
IP Rating
IP66
Decibels at 1 Metre
105dB
Current Type
DC
Number Of Tones
49
Housing Colour
Red
Mounting Style
Surface Mount
Application Type
Sounder
Minimum Decibel
96dB
Maximum Decibel
105dB
Series
IS-A105N
Hazardous Area Certification
ATEX
Base Length
130mm
Minimum Temperature
-40°C
Housing Material
ABS
Base Width
130mm
Maximum Temperature
+60°C
Country of Origin
United Kingdom
Product details
E2S Alarm Sounder
The IS-A105N is a high output alarm sounder, designed to be suitable for all general signalling duties, with a nominal sound level output of 105dB at 1 metre. The alarm sounder is suitable for all intrinsically safe signalling applications including fire, security and process control.
Features and Benefits
The IS-A105N has duplicate cable terminations
Automatic synchronisation sound output
The device has input overload and reverse current protection
The unit has multiple mounting options, either using external lugs or internal BESA compatible fixing positions
Available with custom tone configurations and frequencies
Applications and Uses
Electronic sounders are designed for a variety of alarm applications where distinctive warnings must be given to signal emergencies or in other industrial applications such as;
fire evacuations
industrial parks
warehouses
laboratories
Approvals
ATEX certificate: SIRA 04ATEX2301X
IECEx certificate: IECEx SIR 04.0038X
FM approved:
GOST-R certificate: POCC GB.JB05.B03365
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 5 | P.O.A. |
6+ | P.O.A. |
Technical documents
Specifications
Brand
e2sSupply Voltage
16 → 28 V dc
IP Rating
IP66
Decibels at 1 Metre
105dB
Current Type
DC
Number Of Tones
49
Housing Colour
Red
Mounting Style
Surface Mount
Application Type
Sounder
Minimum Decibel
96dB
Maximum Decibel
105dB
Series
IS-A105N
Hazardous Area Certification
ATEX
Base Length
130mm
Minimum Temperature
-40°C
Housing Material
ABS
Base Width
130mm
Maximum Temperature
+60°C
Country of Origin
United Kingdom
Product details
E2S Alarm Sounder
The IS-A105N is a high output alarm sounder, designed to be suitable for all general signalling duties, with a nominal sound level output of 105dB at 1 metre. The alarm sounder is suitable for all intrinsically safe signalling applications including fire, security and process control.
Features and Benefits
The IS-A105N has duplicate cable terminations
Automatic synchronisation sound output
The device has input overload and reverse current protection
The unit has multiple mounting options, either using external lugs or internal BESA compatible fixing positions
Available with custom tone configurations and frequencies
Applications and Uses
Electronic sounders are designed for a variety of alarm applications where distinctive warnings must be given to signal emergencies or in other industrial applications such as;
fire evacuations
industrial parks
warehouses
laboratories
Approvals
ATEX certificate: SIRA 04ATEX2301X
IECEx certificate: IECEx SIR 04.0038X
FM approved:
GOST-R certificate: POCC GB.JB05.B03365