Technical documents
Specifications
Brand
e2sSupply Voltage
24 V dc
Light Effect
Flashing
Lens Colour
Red
Mounting Style
Surface Mount
Bulb Type
LED
Current Type
DC
Current Consumption
25mA
Base Diameter
90mm
Housing Colour
Red
Lamp Included
Yes
Series
IS-mB1
Multifunction
Yes
Height
85mm
Hazardous Area Certification
ATEX
IP Rating
IP65
Maximum Temperature
+60°C
Minimum Temperature
-40°C
Country of Origin
United Kingdom
Product details
E2S Compact Beacon - IS-mB1
This IS-mB1 by E2S is a compact beacon, which has been created and designed for a variety of signalling applications in different locations. The beacon features an array of six high output LEDs and is suitable for all intrinsically safe signalling applications including fire, security and process control.
Features and Benefits
The IS-mB1 has a prismatic lens to optimise LED effectiveness
The device has input overload and reverse current protection
End of line resistor certified
Applications
Beacons provide an efficient signalling solution in a range of industrial applications. Available in a variety of colours, they can signal hazards, emergencies and more in environments such as:
Emergency exits
Warehouses and factories
Machinery
Walkways
Approvals
ATEX certificate: SIRA 05ATEX2084X
IECEx certificate: IECEx SIR 06.0045X
FM approved
GOST-R certificate: POCC GB.JB05.B03365
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 5 | P.O.A. |
6+ | P.O.A. |
Technical documents
Specifications
Brand
e2sSupply Voltage
24 V dc
Light Effect
Flashing
Lens Colour
Red
Mounting Style
Surface Mount
Bulb Type
LED
Current Type
DC
Current Consumption
25mA
Base Diameter
90mm
Housing Colour
Red
Lamp Included
Yes
Series
IS-mB1
Multifunction
Yes
Height
85mm
Hazardous Area Certification
ATEX
IP Rating
IP65
Maximum Temperature
+60°C
Minimum Temperature
-40°C
Country of Origin
United Kingdom
Product details
E2S Compact Beacon - IS-mB1
This IS-mB1 by E2S is a compact beacon, which has been created and designed for a variety of signalling applications in different locations. The beacon features an array of six high output LEDs and is suitable for all intrinsically safe signalling applications including fire, security and process control.
Features and Benefits
The IS-mB1 has a prismatic lens to optimise LED effectiveness
The device has input overload and reverse current protection
End of line resistor certified
Applications
Beacons provide an efficient signalling solution in a range of industrial applications. Available in a variety of colours, they can signal hazards, emergencies and more in environments such as:
Emergency exits
Warehouses and factories
Machinery
Walkways
Approvals
ATEX certificate: SIRA 05ATEX2084X
IECEx certificate: IECEx SIR 06.0045X
FM approved
GOST-R certificate: POCC GB.JB05.B03365