e2s IS-MC1 Series Red Sounder Beacon, 16 → 28 V dc, IP65, Wall Mount, 100dB at 1 Metre

RS Stock No.: 615-6890Brand: e2sManufacturers Part No.: IS-MC1-R/R
brand-logo
View all in Sounder Beacons

Technical documents

Specifications

Brand

e2s

Supply Voltage

16 → 28 V dc

Lens Colour

Red

Mounting Style

Wall Mount

Current Type

DC

Light Effect

Flashing

Sounder Type

Electronic

Decibels at 1 Metre

100dB

Series

IS-MC1

Bulb Type

LED

Housing Colour

Red

Minimum Decibel

90dB

Maximum Decibel

100dB

IP Rating

IP65

Hazardous Area Certification

ATEX

Number Of Tones

49

Minimum Temperature

-40°C

Maximum Temperature

+60°C

Housing Material

ABS, PC

Country of Origin

United Kingdom

Product details

E2S IS-mC1 Combined Sounder and Beacon

E2S IS-mC1 is a compact combined 100dB(A) alarm sounder and L.E.D. beacon. Approvals include ATEX, IECEx and GOST-R for Zone 0 applications and FM approval for Class I Division 1 and Class I Zone 0 applications. Only one Zener barrier or galvanic isolator is required to run both sounder & beacon, or alternatively the unit can be operated as individual signals.

Features and Benefits

  • Input overload and reverse current protection

  • End of line resistor certified

  • Auto synchronised sound output

  • Prismatic lens optimises L.E.D effectiveness

  • Stainless steel fixings

  • Operating temperature is between -40°C and +60°C

  • Dual M20 cable entries

Approvals

  • ATEX certificate: SIRA 05ATEX2084X

  • IECEx certificate: IECEx SIR 06.0045X

  • FM approved

  • GOST-R certificate: POCC GB.JB05.B03365

Stock information temporarily unavailable.

P.O.A.

e2s IS-MC1 Series Red Sounder Beacon, 16 → 28 V dc, IP65, Wall Mount, 100dB at 1 Metre

P.O.A.

e2s IS-MC1 Series Red Sounder Beacon, 16 → 28 V dc, IP65, Wall Mount, 100dB at 1 Metre
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

e2s

Supply Voltage

16 → 28 V dc

Lens Colour

Red

Mounting Style

Wall Mount

Current Type

DC

Light Effect

Flashing

Sounder Type

Electronic

Decibels at 1 Metre

100dB

Series

IS-MC1

Bulb Type

LED

Housing Colour

Red

Minimum Decibel

90dB

Maximum Decibel

100dB

IP Rating

IP65

Hazardous Area Certification

ATEX

Number Of Tones

49

Minimum Temperature

-40°C

Maximum Temperature

+60°C

Housing Material

ABS, PC

Country of Origin

United Kingdom

Product details

E2S IS-mC1 Combined Sounder and Beacon

E2S IS-mC1 is a compact combined 100dB(A) alarm sounder and L.E.D. beacon. Approvals include ATEX, IECEx and GOST-R for Zone 0 applications and FM approval for Class I Division 1 and Class I Zone 0 applications. Only one Zener barrier or galvanic isolator is required to run both sounder & beacon, or alternatively the unit can be operated as individual signals.

Features and Benefits

  • Input overload and reverse current protection

  • End of line resistor certified

  • Auto synchronised sound output

  • Prismatic lens optimises L.E.D effectiveness

  • Stainless steel fixings

  • Operating temperature is between -40°C and +60°C

  • Dual M20 cable entries

Approvals

  • ATEX certificate: SIRA 05ATEX2084X

  • IECEx certificate: IECEx SIR 06.0045X

  • FM approved

  • GOST-R certificate: POCC GB.JB05.B03365