e2s MA121F Series Surface Mount Electronic Sounder, 230 V ac, 126dB at 1 m, IP66, IP67, AC, 32-Tone

RS Stock No.: 237-8888Brand: e2sManufacturers Part No.: MA2FAC230BN1A1G
brand-logo
View all in Electronic Sounders

Technical documents

Specifications

Brand

e2s

Supply Voltage

230 V ac

IP Rating

IP66, IP67

Decibels at 1 Metre

126dB

Current Type

AC

Number Of Tones

32

Housing Colour

Grey

Mounting Style

Surface Mount

Diameter

220 mm

Application Type

Sounder

Minimum Decibel

112dB

Maximum Decibel

121dB

Series

MA121F

Minimum Temperature

-25°C

Housing Material

ABS

Maximum Temperature

+55°C

Country of Origin

United Kingdom

Product details

E2S MA121F High Output Alarm Horn Sounder

E2S MA121F series is a very high output horn alarm sounder with output up to 126dB (A) at 1m. These devices feature 45 alarm tones options and 3 selectable alarm stages/channels. Constructed from lightweight, impact and fire resistant ABS, the range features stainless steel, ratchet adjustable mounting brackets and has been ingress protection tested to IP66/67.

Features and Benefits

  • Automatic synchronisation on multi-sounder system

  • Ratchet adjustable stainless steel ’U’ bracket for 360° positioning

  • Stainless steel fixings

  • 2 x M20 cable entry knockouts

  • Duplicate cable terminations (in and out for daisy-chain installations)

  • Operating temperature is between -25°C and +55°C

Approvals

  • EAC approved. Cert: RU D-GB.AL16.V.11083

  • Russian Maritime Register of Shipping Cert: No. 14.02758.315

Stock information temporarily unavailable.

P.O.A.

e2s MA121F Series Surface Mount Electronic Sounder, 230 V ac, 126dB at 1 m, IP66, IP67, AC, 32-Tone

P.O.A.

e2s MA121F Series Surface Mount Electronic Sounder, 230 V ac, 126dB at 1 m, IP66, IP67, AC, 32-Tone
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 5P.O.A.
6+P.O.A.

Technical documents

Specifications

Brand

e2s

Supply Voltage

230 V ac

IP Rating

IP66, IP67

Decibels at 1 Metre

126dB

Current Type

AC

Number Of Tones

32

Housing Colour

Grey

Mounting Style

Surface Mount

Diameter

220 mm

Application Type

Sounder

Minimum Decibel

112dB

Maximum Decibel

121dB

Series

MA121F

Minimum Temperature

-25°C

Housing Material

ABS

Maximum Temperature

+55°C

Country of Origin

United Kingdom

Product details

E2S MA121F High Output Alarm Horn Sounder

E2S MA121F series is a very high output horn alarm sounder with output up to 126dB (A) at 1m. These devices feature 45 alarm tones options and 3 selectable alarm stages/channels. Constructed from lightweight, impact and fire resistant ABS, the range features stainless steel, ratchet adjustable mounting brackets and has been ingress protection tested to IP66/67.

Features and Benefits

  • Automatic synchronisation on multi-sounder system

  • Ratchet adjustable stainless steel ’U’ bracket for 360° positioning

  • Stainless steel fixings

  • 2 x M20 cable entry knockouts

  • Duplicate cable terminations (in and out for daisy-chain installations)

  • Operating temperature is between -25°C and +55°C

Approvals

  • EAC approved. Cert: RU D-GB.AL16.V.11083

  • Russian Maritime Register of Shipping Cert: No. 14.02758.315